ECX-33Q Series Crystals

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 16.000 MHz 8 pF ECX-33Q +/-15/50 ppm -40 - +125C AEC-Q200 RoHS 4.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 20 pF 15 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 18 pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 3.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 12pF 20ppm -40C +125C AEC-Q200 50.942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 18 pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 4.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 9.830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 10MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm, -40 +125 C, 100O, AEC-Q200 3.393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12.288MHz 12pF 20ppm -40C +125C AEC-Q200 3.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12.288 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 12pF AEC-Q200 -40C +85C 4.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 8MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 500ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 4.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 10MHz, 12 Pf, 3225, TOL +/-20, STAB +/-50 ppm, -40 +125 C, 100O, AEC-Q200 7.200In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 20ppm 8pF -40C +125C 4.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.000MHz 12pF AEC-Q200 -40C +85C 1.141In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.560MHz 12pF 100ppm -40 to 125C 492In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MH 18pF 100ppm -40 to 125C 769In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 12pF AEC-Q200 -40C +85C 2.399In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 60ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 5.807In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 3.196In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 12pF -40C +85C 2.144In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000MHz 12pF AEC-Q200 -40C +85C 2.510In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000MHz 12pF AEC-Q200 -40C +85C 3.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 16.000MHz 12pF AEC-Q200 -40C +85C 3.121In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz, CL 12, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 16.6666 MHz 12pF +/-20/50 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16.6666 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.0000MHZ 8PF SMD 954In Stock
Min.: 1
Mult.: 1
Reel: 3.000
25 MHz 8 pF 15 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape
ECS Crystals 25.000 MHz 18 pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 20 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200