ECS-200-12-33Q-JES-TR

ECS
520-200-12-33Q-JEST
ECS-200-12-33Q-JES-TR

Mfr.:

Description:
Crystals 20MHz 12pF 20ppm -40C +125C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50.726

Stock:
50.726 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,464 € 4,64 €
0,421 € 10,53 €
0,404 € 40,40 €
0,382 € 95,50 €
0,366 € 183,00 €
0,351 € 351,00 €
Full Reel (Order in multiples of 3000)
0,319 € 957,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
20 MHz
12 pF
20 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 125 C
SMD/SMT
60 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ECX-33Q
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Miniature SMD Crystal
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

AEC-Q200 SMD Crystals

ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.

ECX-33Q SMD Quartz Crystals

ECS ECX-33Q SMD Quartz Crystals are miniature SMD crystals with a 3.2mm x 5.5mm footprint. These crystals meet AEC-Q2000 qualification requirements and are RoHS compliant. The crystals offer a frequency range of 12MHz to 40MHz with ±10ppm to ±30ppm tolerance and ±30ppm, ±50ppm, or ±100ppm stability. These compact and low-profile crystals are available in tape-and-reel packaging. ECS ECX-33Q SMD Quartz Crystals feature a gold (Au) lead finish and moisture sensitivity level (MSL) 1.