TLV Series Aluminium Electrolytic Capacitors - SMD

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 984In Stock
Min.: 1
Mult.: 1
Reel: 75

2200 uF 35 VDC 16 mm (0.63 in) 21.5 mm (0.846 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 2.33 A - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 1.144In Stock
Min.: 1
Mult.: 1
Reel: 125

1000 uF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.8 A - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 2.368In Stock
Min.: 1
Mult.: 1
Reel: 200

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.1 A - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 3.485In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C TLV Reel, Cut Tape, MouseReel
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 1.007In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 54In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 45In Stock
1.800Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.1 A - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 980In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 1.544In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 950In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 1.042In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.1 A - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 12In Stock
1.994Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 150

470 uF 50 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 1.2 A - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 784In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 400 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS 516In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 250 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS
1.856Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS
2.500Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS
998On Order
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS
1.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C TLV Reel, Cut Tape
Rubycon Aluminium Electrolytic Capacitors - SMD 100VDC 100uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

100 uF 100 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.09 A - 55 C + 105 C TLV
Rubycon Aluminium Electrolytic Capacitors - SMD 100VDC 110uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1.800
Mult.: 1.800

110 uF 100 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 740 mA - 55 C + 105 C TLV Reel
Rubycon Aluminium Electrolytic Capacitors - SMD 100VDC 150uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1.350
Mult.: 1.350

150 uF 100 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 900 mA - 55 C + 105 C TLV
Rubycon Aluminium Electrolytic Capacitors - SMD 100VDC 200uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

200 uF 100 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.09 A - 55 C + 105 C TLV
Rubycon Aluminium Electrolytic Capacitors - SMD 100VDC 220uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

220 uF 100 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C TLV
Rubycon Aluminium Electrolytic Capacitors - SMD 100VDC 22uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

22 uF 100 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 200 mA - 55 C + 105 C TLV
Rubycon Aluminium Electrolytic Capacitors - SMD 100VDC 270uF Tol 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

270 uF 100 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 3000 Hour Aluminum Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C TLV