100TLV110M12.5X13.5

Rubycon
232-100TLV110M125135
100TLV110M12.5X13.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100VDC 110uF Tol 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,70 € 1.260,00 €
0,646 € 6.976,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
110 uF
100 VDC
12.5 mm (0.492 in)
13.5 mm (0.531 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
740 mA
- 55 C
+ 105 C
TLV
Reel
Brand: Rubycon
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99