100TLV150M12.5X16

Rubycon
232-100TLV150M125X16
100TLV150M12.5X16

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100VDC 150uF Tol 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1350   Multiples: 1350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,698 € 942,30 €
0,644 € 6.955,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
150 uF
100 VDC
12.5 mm (0.492 in)
16 mm (0.63 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
900 mA
- 55 C
+ 105 C
TLV
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1350
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99