Tray Aluminium Electrolytic Capacitors - Axial Leaded

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 3900uF -10/+90% -40/+105C Axial 1.326In Stock
Min.: 1
Mult.: 1

3900 uF 40 VDC 20 mm (0.787 in) 46 mm (1.811 in) 45000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 12.3 A 33 mOhms - 40 C + 105 C PEG130 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25V 3300uF -10/+30% -40/+150C Axial 929In Stock
Min.: 1
Mult.: 1

3300 uF 25 VDC 20.2 mm (0.795 in) 34.7 mm (1.366 in) 2000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 25.8 A 34 mOhms - 40 C + 150 C PEG226 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 1200uF -10/+20% -40/+150C Axial 739In Stock
Min.: 1
Mult.: 1

1200 uF 40 VDC 16.2 mm (0.638 in) 34.7 mm (1.366 in) 1500 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 18.6 A 69 mOhms - 40 C + 150 C PEG226 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 3500uF -10/+30% 8,400 Hrs AEC-Q200 264In Stock
Min.: 1
Mult.: 1

3500 uF 40 VDC 8400 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25 Volts 2100uF 20% 6,300 Hrs AEC-Q200 456In Stock
Min.: 1
Mult.: 1

2100 uF 25 VDC 16 mm (0.63 in) 27 mm (1.063 in) 6300 Hour Low ESR Electrolytic Capacitors 20 % - 40 C + 150 C PEG228 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25Vo 2800uF -10/+30% 8,400 Hrs AEC-Q200 841In Stock
Min.: 1
Mult.: 1

2800 uF 25 VDC 18 mm (0.709 in) 27 mm (1.063 in) 8400 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % - 40 C + 150 C PEG228 Tray
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 3000uF 30volts 108In Stock
Min.: 1
Mult.: 1
3000 uF 30 VDC 25.7 mm (1.012 in) 79.8 mm (3.142 in) 500 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 20 C + 85 C 39D Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25V 3700uF -10/+30% 5000 Hrs AEC-Q200 966In Stock
Min.: 1
Mult.: 1

3700 uF 25 VDC 20 mm (0.787 in) 5000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG228 Tray
Vishay / Sprague Aluminium Electrolytic Capacitors - Axial Leaded 50volts 1300uF -10% +75% 27In Stock
Min.: 1
Mult.: 1
1300 uF 50 VDC 19.3 mm (0.76 in) 41.7 mm (1.642 in) 1000 Hour General Purpose Electrolytic Capacitors - 10 %, + 75 % - 40 C + 85 C 53D Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 3000uF -10/+30% 8400 Hrs AEC-Q200 233In Stock
Min.: 1
Mult.: 1

3000 uF 40 VDC 18 mm (0.709 in) 35 mm (1.378 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40Vol 220uF -10/+30% -40/+125C Axial 1.535In Stock
Min.: 1
Mult.: 1

220 uF 40 VDC 13 mm (0.512 in) 20 mm (0.787 in) 27500 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 3.1 A 440 mOhms - 40 C + 125 C PEG124 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 200V 150uF -10/+30% -40/+105C Axial 1.567In Stock
Min.: 1
Mult.: 1

150 uF 200 VDC 20 mm (0.787 in) 46 mm (1.811 in) 27500 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 3.1 A 690 mOhms - 40 C + 105 C PEG124 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 450Vo 33uF -10/+30% -40/+105C Axial 576In Stock
Min.: 1
Mult.: 1

33 uF 450 VDC 20 mm (0.787 in) 37 mm (1.457 in) 27500 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 2 A 1.6 Ohms - 40 C + 105 C PEG124 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 450Vo 47uF -10/+30% -40/+105C Axial 347In Stock
Min.: 1
Mult.: 1

47 uF 450 VDC 20 mm (0.787 in) 46 mm (1.811 in) 27500 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 2.4 A 1.2 Ohms - 40 C + 105 C PEG124 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25V 6300uF -10/+30% -40/+105C Axial 887In Stock
Min.: 1
Mult.: 1

6300 uF 25 VDC 20 mm (0.787 in) 46 mm (1.811 in) 45000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 12.1 A 30 mOhms - 40 C + 105 C PEG130 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 2000uF -10/+00% -40/+105C Axial 671In Stock
Min.: 1
Mult.: 1

2000 uF 40 VDC 20 mm (0.787 in) 29 mm (1.142 in) 45000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 8.8 A 59 mOhms - 40 C + 105 C PEG130 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 2700uF -10/+70% -40/+150C Axial 1.077In Stock
Min.: 1
Mult.: 1

2700 uF 40 VDC 20.2 mm (0.795 in) 42.7 mm (1.681 in) 2000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 27.9 A 32 mOhms - 40 C + 150 C PEG226 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 63Vo 1900uF -10/+30% 8,400 Hrs AEC-Q200 353In Stock
Min.: 1
Mult.: 1

1900 uF 63 VDC 8400 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 63Vo 2800uF -10/+30% 8,400 Hrs AEC-Q200 1.012In Stock
Min.: 1
Mult.: 1

2800 uF 63 VDC 8400 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 63 Vo 520uF -10/+30% 6,300 Hrs AEC-Q200 988In Stock
Min.: 1
Mult.: 1

520 uF 63 VDC 6300 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % - 40 C + 150 C PEG228 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25V 6200uF -10/+30% 5000 Hrs AEC-Q200 1.075In Stock
Min.: 1
Mult.: 1

6200 uF 25 VDC 18 mm (0.709 in) 5000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % 21.6 A 27 mOhms - 40 C + 125 C PEG227 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 63Vol 780uF -10/+30 6300Hrs AEC-Q200 1.056In Stock
Min.: 1
Mult.: 1

780 uF 63 VDC 16.2 mm (0.638 in) 26.7 mm (1.051 in) 2000 Hour General Purpose Electrolytic Capacitors - 10 %, + 30 % 12.9 A 107 mOhms - 40 C + 125 C PEG227 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 40V 3000uF -10/+00% -40/+105C Axial 411In Stock
Min.: 1
Mult.: 1

3000 uF 40 VDC 20 mm (0.787 in) 37 mm (1.457 in) 45000 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % 10.7 A 42 mOhms - 40 C + 105 C PEG130 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 7.4 1200uF -10/+20% -40/+150C Axial 315In Stock
2.112On Order
Min.: 1
Mult.: 1

1200 uF 40 VDC 16.2 mm (0.638 in) 26.7 mm (1.051 in) 1500 Hour, 6300 Hour Low ESR Electrolytic Capacitors 20 % 16.6 A 80 mOhms - 40 C + 150 C PEG225 Tray
KEMET Aluminium Electrolytic Capacitors - Axial Leaded 25V 7100uF -10/+30% 8,400 Hrs AEC-Q200 883In Stock
Min.: 1
Mult.: 1

7100 uF 25 VDC 18 mm (0.709 in) 39 mm (1.535 in) 8400 Hour Low ESR Electrolytic Capacitors - 10 %, + 30 % - 40 C + 125 C PEG227 Tray