PEG225KF4120ME4

KEMET
80-PEG225KF4120ME4
PEG225KF4120ME4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 7.4 1200uF -10/+20% -40/+150C Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315
Can Dispatch Immediately
On Order:
1.056
Expected 9/9/2026
1.056
Expected 11/18/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,46 € 8,46 €
6,05 € 60,50 €
5,13 € 256,50 €
4,82 € 482,00 €
4,56 € 2.407,68 €
4,40 € 4.646,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
1200 uF
40 VDC
16.2 mm (0.638 in)
26.7 mm (1.051 in)
1500 Hour, 6300 Hour
Low ESR Electrolytic Capacitors
20 %
16.6 A
80 mOhms
- 40 C
+ 150 C
PEG225
Tray
Brand: KEMET
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Factory Pack Quantity: 528
Termination Style: Axial
Part # Aliases: A251KL122M040B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEH Screw Terminal Aluminum Electrolytic Caps

KEMET Electrolytic Capacitors contain a radial crown, which allows the capacitors to be mounted in a standing position. They feature a polarized, all-welded design with outstanding electrical performance, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. KEMET Electrolytic Capacitors are suitable for use in mobile and aircraft installations with operating temperatures up to +150°C, depending on the model.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

PEG Electrolytic Capacitors

KEMET PEG Electrolytic Capacitors feature a polarized, all-welded design with tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and high-quality rubber gasket. This low resistive electrolyte/paper system and all-welded design results in low ESR. KEMET PEG Electrolytic Capacitors are suitable for use in mobile and aircraft installations with an operating temperature up to +150°C. Some of these PEG series are AEC-Q200 qualified, making them ideal for automotive applications with demanding requirements.

Automotive Powertrain Solutions

KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.