PEG227MKL3780QE4

KEMET
80-PEG227MKL3780QE4
PEG227MKL3780QE4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 63Vol 780uF -10/+30 6300Hrs AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.026

Stock:
1.026 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
4,88 € 48,80 €
4,05 € 202,50 €
3,78 € 378,00 €
3,31 € 1.747,68 €
3,23 € 3.410,88 €
3,16 € 6.673,92 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
780 uF
63 VDC
16.2 mm (0.638 in)
26.7 mm (1.051 in)
2000 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 30 %
12.9 A
107 mOhms
- 40 C
+ 125 C
PEG227
Tray
Brand: KEMET
Lead Style: Straight
Product Type: Electrolytic Capacitors
Qualification: AEC-Q200
Factory Pack Quantity: 528
Termination Style: Axial
Part # Aliases: A270KL781Q063B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEG Electrolytic Capacitors

KEMET PEG Electrolytic Capacitors feature a polarized, all-welded design with tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and high-quality rubber gasket. This low resistive electrolyte/paper system and all-welded design results in low ESR. KEMET PEG Electrolytic Capacitors are suitable for use in mobile and aircraft installations with an operating temperature up to +150°C. Some of these PEG series are AEC-Q200 qualified, making them ideal for automotive applications with demanding requirements.

Telecom Aluminum Electrolytic Capacitors

KEMET Telecom Aluminum Electrolytic Capacitors feature a 2.5VDC to 600VDC voltage range, up to 1,2000,000µF maximum capacitance rating, and 2,000 to 18,000 hours of life. These capacitors offer long-life modules, low ESR, ultra-high CV, high reliability, and press-fit benefits. Some of these capacitors are AEC-Q200 qualified.