Aluminium Electrolytic Capacitors - Axial Leaded

Results: 3.544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial 2.116In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC 21 mm (0.827 in) 38 mm (1.496 in) High Temp Electrolytic Capacitors 20 % - 40 C + 125 C 120 ATC
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 100V 10uF 20% 1.498In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 100 VDC 6.5 mm (0.256 in) 18 mm (0.709 in) 4000 Hour High Temp Electrolytic Capacitors 20 % 52 mA 11 Ohms - 40 C + 125 C MAL2118 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 470uF 10V 20% Axial 2.132In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 10 VDC 6.5 mm (0.256 in) 18 mm (0.709 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 310 mA 680 mOhms - 40 C + 85 C 021 ASM Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial 1.335In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 12.5 mm (0.492 in) 30 mm (1.181 in) 8000 Hour General Purpose Electrolytic Capacitors 20 % - 40 C + 125 C 120 ATC
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial 603In Stock
Min.: 1
Mult.: 1

100 uF 100 VDC 12.5 mm (0.492 in) 30 mm (1.181 in) General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C 120 ATC Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 330 F 40V 12,5x30mm 125 C 8000h 637In Stock
Min.: 1
Mult.: 1

330 uF 40 VDC 12.5 mm (0.492 in) 30 mm (1.181 in) 8000 Hour High Temp Electrolytic Capacitors 20 % 570 mA 430 mOhms - 40 C + 125 C 118 AHT
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2700uF 40V 21x38 313In Stock
Min.: 1
Mult.: 1

2700 uF 40 VDC 21 mm (0.827 in) 38 mm (1.496 in) 8000 Hour High Temp Electrolytic Capacitors 20 % 1.6 A 0.058 Ohms - 40 C + 125 C 126 ALX Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 470uF 10V 6,5x18 1.817In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 10 VDC 6.5 mm (0.256 in) 18 mm (0.709 in) 4000 Hour High Temp Electrolytic Capacitors 20 % 115 mA 1.016 Ohms - 40 C + 125 C 126 ALX Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% Axial 1.358In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 10 VDC 10 mm (0.394 in) 18 mm (0.709 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 550 mA 320 mOhms - 40 C + 85 C 021 ASM Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial 750In Stock
Min.: 1
Mult.: 1
: 400

2200 uF 16 VDC 12.5 mm (0.492 in) 30 mm (1.181 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 1.04 A 150 mOhms - 40 C + 85 C 021 ASM Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 330uF 16V 20% Axial 1.528In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC 6.5 mm (0.256 in) 18 mm (0.709 in) General Purpose Electrolytic Capacitors 20 % 290 mA 770 mOhms - 40 C + 85 C 021 ASM
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 150uF 25V 20% Axial 1.968In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 25 VDC 6.5 mm (0.256 in) 18 mm (0.709 in) General Purpose Electrolytic Capacitors 20 % 210 mA 1.5 Ohms - 40 C + 85 C 021 ASM Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 47uF 40V -10%,+50% Axial 2.457In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 40 VDC 6.18 mm 18 mm (0.709 in) 3000 Hour General Purpose Electrolytic Capacitors - 10 %, + 50 % - 40 C + 85 C 031 AS Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial 1.486In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC 10.41 mm 30 mm (1.181 in) 8000 Hour High Temp Electrolytic Capacitors 20 % - 40 C + 125 C 120 ATC Reel, Cut Tape

Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 85C 822In Stock
Min.: 1
Mult.: 1

220 uF 160 VDC 5000 Hour General Purpose Electrolytic Capacitors MAL2043 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 20% 16volts 612In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 15 mm (0.591 in) 30 mm (1.181 in) 8000 Hour High Temp Electrolytic Capacitors 20 % 1.01 A 205 mOhms - 40 C + 125 C 118 AHT Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 20% 40volts 521In Stock
Min.: 1
Mult.: 1

2200 uF 40 VDC 21 mm (0.827 in) 38 mm (1.496 in) 8000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A 105 mOhms - 40 C + 125 C 118 AHT Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 105C 1.797In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm (0.394 in) 18 mm (0.709 in) 5000 Hour 20 % 330 mA 239 mOhms - 40 C + 105 C 125 ALS Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% Axial 3.742In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm (0.492 in) 30 mm (1.181 in) General Purpose Electrolytic Capacitors 20 % 1.09 A 128 mOhms - 40 C + 85 C 021 ASM Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial 836In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC 10 mm (0.394 in) 30 mm (1.181 in) 1000 Hour General Purpose Electrolytic Capacitors 20 % 700 mA 260 mOhms - 40 C + 85 C 021 ASM Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% Axial 931In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm (0.394 in) 25 mm (0.984 in) High Temp Electrolytic Capacitors 20 % - 40 C + 105 C 138 AML Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 470uF 10V 20% Axial 1.384In Stock
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC 8 mm (0.315 in) 18 mm (0.709 in) High Temp Electrolytic Capacitors 20 % - 40 C + 105 C 138 AML Reel, Cut Tape
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 105C 823In Stock
Min.: 1
Mult.: 1

1500 uF 63 VDC 18 mm (0.709 in) 38 mm (1.496 in) 10000 Hour 20 % 1.46 A 88 mOhms - 40 C + 105 C 125 ALS Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 330uF 40V 10x30 1.489In Stock
Min.: 1
Mult.: 1

330 uF 40 VDC 10 mm (0.394 in) 30 mm (1.181 in) 8000 Hour High Temp Electrolytic Capacitors 20 % 400 mA 0.35 Ohms - 40 C + 125 C 126 ALX Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Axial Leaded 1500uF 16V 20% Axial 906In Stock
Min.: 1
Mult.: 1
: 260

1500 uF 16 VDC 12.5 mm (0.492 in) 30 mm (1.181 in) General Purpose Electrolytic Capacitors 20 % 950 mA 205 mOhms - 40 C + 85 C 021 ASM Reel, Cut Tape