MAL212617272E3

Vishay / BC Components
594-MAL212617272E3
MAL212617272E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 2700uF 40V 21x38

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €
5,82 € 58,20 €
5,28 € 264,00 €
4,98 € 498,00 €
4,61 € 2.305,00 €
4,43 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
2700 uF
40 VDC
21 mm (0.827 in)
38 mm (1.496 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
1.6 A
0.058 Ohms
- 40 C
+ 125 C
126 ALX
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Leakage Current: 1.336 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Termination Style: Axial
Type: Aluminum Electrolytic Capacitors
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

126 ALX Axial Aluminum Electrolytic Capacitors

Vishay / BC Components 126 ALX Axial, High-Temperature, High Ripple-Current Aluminum Electrolytic Capacitors provide 8000 hours useful life at +125°C. Low equivalent-series resistance (ESR) levels provide high ripple-current capability. Vishay / BC Components 126 ALX Aluminum Electrolytic Capacitors feature axial leads and are housed in a cylindrical aluminum case insulated with a blue sleeve. The series features a 33μF to 12,000μF rated capacitance range, a 10V to 63V rated voltage range, and ±20% tolerance. Vishay / BC Components 126 ALX offer a -40°C to +125°C category temperature range and are ideal for a variety of applications, including automotive, industrial, and telecommunication.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.