MAL211815222E3

Vishay / BC Components
594-MAL211815222E3
MAL211815222E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 20% 16volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 5,76 €
4,09 € 40,90 €
3,37 € 168,50 €
2,95 € 295,00 €
2,66 € 1.596,00 €
2,61 € 2.610,00 €
2,50 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
2200 uF
16 VDC
15 mm (0.591 in)
30 mm (1.181 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
1.01 A
205 mOhms
- 40 C
+ 125 C
118 AHT
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dissipation Factor DF: 0.29
Lead Style: Straight
Leakage Current: 215 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Axial
Type: High Temperature Aluminum Capacitor
Part # Aliases: 222211815222
Unit Weight: 11,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99