sensors Antennas

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 4.097In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Antenova Antennas 2.4GHz BT/BLE Wi-Fi Zigbee 1.536In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 20.5 mm 2.6 mm 3.3 mm Mica Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount (Solder) 23.292In Stock
Min.: 1
Mult.: 1
Reel: 5.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Chip Ceramic 1.69 dBi, - 1.81 dBi, 1.43 dBi 49 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 1.5855 GHz Tracking, Geolocation, IoT Sensors, Weareables 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2.251In Stock
Min.: 1
Mult.: 1
Reel: 350

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Int 0.617-3.9GHz I-PEXMHF 489In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 617 MHz 3.9 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA PCB Trace T-Bar Flex 2 dBi, 2 dBi, 2 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 3500 MHz Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks 115.8 mm 30.4 mm 11 mm 100 mm RF1.13 Gemini Bulk
Pulse Electronics W3326
Pulse Electronics Antennas Ant,Embed PCB,791-2170MHz 1.534In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 791 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M1 Chip Rectangular 0.6 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz Connected Devices, High and Low Bands, Sensors 20 mm 7 mm 1.5 mm Reel, Cut Tape
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 284In Stock
Min.: 1
Mult.: 1
Reel: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 915 MHz ISM Chip Ceramic - 2.7 dBi 50 Ohms 3:1 - 35 C + 85 C 2 Band PCB Mount SMD/SMT ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's 9 mm 3 mm 1.2 mm ACAJ Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Int 0.698-3.6GHz I-PEXMHF4 479In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX PCB Trace T-Bar Flex 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF4 750 MHz, 868 MHz, 900 MHz, 1469 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3500 MHz Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments 110.7 mm 20.4 mm 0.4 mm 100 mm RF0.81 Gemini Bulk
Antenova Antennas 2.4-2.5GHz 802.11a/b/g/n 352In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic - 1.2 dBi 50 Ohms 1.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 12.8 mm 3.9 mm 1.1 mm Rufa Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2x2MIMO 4G/LTE FPC w IPEX 673In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas MIMO 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace T-Bar Flex 4.3 dBi, 3.4 dBi, 2.4 dBi, 4.1 dBi, 4.6 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 750 MHz, 868 MHz, 900 MHz, 1469 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3500 MHz RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking 224.4 mm 20.4 mm 100 mm RF1.13 x 2 Gemini Bulk
Taoglas Antennas Pylon Wideband 5G Flexible PCB antenna 600MHz 8GHz, with I-PEX MHFIU.FL 157In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 600 MHz 8 GHz 3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS 802.11, WiFi, WLAN, WiMAX PCB Trace I-Pad Flex 2.1 dBi, 2.4 dBi, 1.9 dBi, 1.8 dBi, 5.3 dBi, 5.6 dBi, 4.5 dBi 50 Ohms 5 W - 40 C + 85 C 7 Band Adhesive Mount Connector I-PEX MHF 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5500 MHz, 5800 MHz, 6000 MHz, 6500 MHz IoT Devices, Connected Devices, UAVs, Autonomous Vehicles, Precision Tracking, Industrial Robotics, Factory Automation, Field Body Sensors, Wearables 163 mm 21 mm 0.3 mm 150 mm RF1.37 Bulk
Taoglas Antennas Accura UWC.40 3-5GHz Ultra-Wide Band (UWB) SMD Chip Antenna 494In Stock
Min.: 1
Mult.: 1
Reel: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 5 GHz 802.11, WLAN UWB, Channel Chip 3.5 dBi, 4.5 dBi, 4 dBi, 4 dBi 50 Ohms 2.5:1, 2.8:1, 2:8.1, 3.8:1 10 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Level Positioning 7 mm 6 mm 3 mm UWC Reel, Cut Tape, MouseReel
Taoglas Antennas White Wideband 600-6000MHz 5G/4G Connector Mount Monopole Antenna - Hinged SMA Male 114In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 617 MHz 5.925 GHz 5G/4G, NB-IoT, LTE Hinged Right Angle, Straight 4.8 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Screw Mount Connector SMA (Male) Gateways and Routers, IoT Sensors, Public Safety and Security, Point of Sales Terminals, Robotics / Autonomous, Smart Home Automation 70.3 mm Bulk
TE Connectivity / Linx Technologies Antennas Evaluation board for UWB ceramic chip antenna 3500 MHz-8500 MHz 8mm x 6mm x0.5mm 13In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Automotive Sensors 8 mm 6 mm 0.5 mm Bulk
Antenova Antennas 698 MHz-2690 MHz Pharaoh 731In Stock
Min.: 1
Mult.: 1
Reel: 750

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas SMD Antenna 698 MHz 2.69 GHz Cellular, LTE GPS Chip Rectangular 2.9 dBi 50 Ohms 1.7:1, 2.2:1, 2.8:1, 3.8:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 764 MHz, 900 MHz, 1.93 GHz, 2.34 GHz, 2.6 GHz Bike Trackers, Drone Communications, Fitness Bands, Machine to Machine / Remote Monitoring, Pet Trackers, Point of Sale Terminals, Small Sensors for IoT, Telematics and OBD Tracking Devices 37 mm 13 mm 3.3 mm Pharaoh Reel, Cut Tape
Taoglas Antennas PCS.26.A Havok Low Profile LTE/Cellular SMD Dielectric Antenna including 600MHz 833In Stock
Min.: 1
Mult.: 1
Reel: 800

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 617 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 3.67 dBi, 2.54 dBi, 3.53 dBi, 3.75 dBi, 4.58 dBi, 3.99 dBi, 4.26 dBi, 3.86 dBi 50 Ohms 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2600 MHz IoT Sensors, IoT Devices, Connected Health, Wearables 54.6 mm 13 mm 3 mm PCS Reel, Cut Tape, MouseReel
Ignion Antennas 698-8000MHz 8.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiprotocol Antennas PCB Antennas Monopole 698 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS Dual WiFi IoT, ISM Chip Rectangular 1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi 50 Ohms 3:1 - 40 C + 125 C 11 Band PCB Mount SMD/SMT 829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1561 MHz, 1575 MHz, 1583.5 MHz, 1602 MHz, 2200 MHz, 2450 MHz, 3600 MHz, 5387.5 MHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 12 mm 3 mm 2.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Meteor FW.95 915MHz 2.7dBi Flexible Whip, SMA(M) 396In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Monopole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 2.71 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 226 mm IP65 Meteor Bulk
Ignion Antennas 400-8000MHz 2.058In Stock
9.000Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1850 MHz, 1940 MHz, 2200 MHz, 2450 MHz, 3600 MHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 868-928MHZ 3.0dBi SMA Male 504In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
Pulse Electronics Antennas 900MHz 3.0dBi R-SMA 2.554In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
Pulse Electronics Antennas Ant Helix SMT ISM868/915 1.816In Stock
Min.: 1
Mult.: 1
Reel: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 868 MHz 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz ISM Applications, Sensors, Remote Controls, Security, IoT Devices 14 mm 3 mm 3 mm SMD Helical Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 868MHz Chip Ant. 1.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 863 MHz 873 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 3.910In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Lantronix 60210
Lantronix Antennas Ant Flaty-RFID 433MHz 98In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Vehicle Antennas Passive Antenna 433 MHz RFID Module I-Bar 3 dBi 1 Band Adhesive Mount Connector SMA Male 433 MHz 112.5 mm 59.8 mm 11.1 mm 1.5 M RG174 Bulk