W3929B0100

Pulse Electronics
673-W3929B0100
W3929B0100

Mfr.:

Description:
Antennas Ant Int 0.617-3.9GHz I-PEXMHF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 489 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
5,21 € 52,10 €
4,93 € 147,90 €
4,27 € 427,00 €
4,05 € 1.012,50 €
3,10 € 1.550,00 €
2,96 € 2.960,00 €
2,92 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
617 MHz
3.9 GHz
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
PCB Trace
T-Bar Flex
2 dBi, 2 dBi, 2 dBi
50 Ohms
3 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX
750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz
Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks
115.8 mm
30.4 mm
11 mm
100 mm RF1.13
Gemini
Bulk
Brand: Pulse Electronics
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

5G Application Solutions

Pulse Electronics 5G Antennas operate at a 617MHz to 7125MHz frequency range and have up to 83% efficiency. These antennas are designed for emerging 5G networks and support the CBRS band for shared spectrum LTE networks. Pulse Electronics 5G antenna products include Candy Bar vehicular multiband antennas, PCB/FPC antennas, composite antennas, sharkfin / vehicular antennas, and stick antennas with multiple connector options. These antenna solutions are ideal for consumer devices, automotive electronics, industrial surveillance, tracking, navigation, industrial metering Internet of Things (IoT), enterprise routers, and small cell applications.