W3326

Pulse Electronics
673-W3326
W3326

Mfr.:

Description:
Antennas Ant,Embed PCB,791-2170MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 484 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
5,01 € 50,10 €
4,74 € 118,50 €
4,10 € 410,00 €
3,90 € 975,00 €
3,49 € 1.745,00 €
2,95 € 2.950,00 €
Full Reel (Order in multiples of 2500)
2,82 € 7.050,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
791 MHz
2.17 GHz
Cellular (NBIoT, LTE), Cat-M1
Chip
Rectangular
0.6 dBi, 2.3 dBi
169 MHz, 460 MHz
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
875.5 MHz, 1.94 GHz
Connected Devices, High and Low Bands, Sensors
20 mm
7 mm
1.5 mm
Reel
Cut Tape
Brand: Pulse Electronics
Frequency Range: 791 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Moisture Sensitive: Yes
Polarisation: Vertical
Factory Pack Quantity: 2500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.