ABRACON
Amphenol
Antenova
ArduSimple
Astrocast
Calian
Ezurio
Fortebit
HUBER+SUHNER
Ignion
Kaga FEI
KYOCERA AVX
Lantronix
Maxtena
MultiTech
PCTEL
Pulse
Quectel
Radiall
Semtech
Taoglas
TE Connectivity
u-blox
Xsens
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Active GNSS
Active Patch
Antenna
Cellular
Ceramic
Chip Antenna
Combination Antenna
Combo Antenna
Dipole
Dome
Dual Band
Embedded
Embedded Dipole
External
Full-Band GNSS
GNSS Antenna
GPS Antenna
Helical
529 kHz
400 MHz
470 MHz
600 MHz
600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz
617 MHz
617 MHz, 1.428 GHz, 1.562 GHz
644 MHz
698 MHz
698 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz
700 MHz
700 MHz, 1.559 GHz, 2.4 GHz
794 MHz
824 MHz
902 MHz
1.16 GHz
1.164 GHz
1.164 GHz, 1.559 GHz
1.166 GHz
1.176 GHz
440 MHz
450 MHz
928 MHz
960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz
960 MHz, 1.606 GHz, 2.5 GHz
960 MHz, 1.612 GHz, 3.8 GHz, 6 GHz
960 MHz, 1.612 GHz, 6 GHz
1.189 GHz, 1.606 GHz
1.42 GHz
1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz
1.575 GHz
1585.42 MHZ
1.602 GHz
1.606 GHz
1.607 GHz
1608 MHz
1.61 GHz
1.6106 GHz
1.62 GHz
1626.5 MHz
2G, 3G, 5G, Cellular
2G/3G/4G/5G, Cellular (NBIoT, LTE), Cat-M
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
3G/4G
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
4G
4G, 5G, Cellular
4G, 5G, Cellular, LTE
4G, 5G, LTE Cat 1, LTE-M, NB-IoT
4G/5G
4G/5G, Cellular
4G/5G, Cellular, LTE
4G/5G, Cellular (NBIoT, LTE)
4G/5G, Cellular (NBIoT, LTE), CBRS
5G
5G, Cellular
5G, Cellular (NBIoT, LTE)
5G/5G NR, Cellular (NBIoT, LTE), CBRS
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, WiFi, WLAN, WiMAX
802.11 ax
802.11a/c, WiFi
Dual WiFi
WiFI
WiFi
WiFi 6E
WiMAX
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, ISM(LoRa)
IoT, ISM, RFID, U-NII
ISM
RFID, IoT, ISM
Chip
Dome
Dome/Puck
Helical
Mobile Disk
Module
Patch
PCB
PCB Trace
Puck
Square
Whip
Active
Active Ceramic
Active Module
Ceramic
Dipole
Dome
Flexible
Helical
I-Bar
I-Bar Flex
Mobile Disk
Panel
Patch
Radome
Rectangular
Round
Sharkfin
Shark Fin
Square
Stubby
0 dBi
0 dBi, 3 dBi, 1.5 dBi
0.5 dBi, 0.9 dBi, 2 dBi, 3.7 dBi, 4.1 dBi, 3.6 dBi, 3.5 dBi, 3.7 dBi, 3.4 dBi, 3 dBi, 2.4 dBi, 4 dBi
0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi
0.9 dBi, 4 dBi, 3.5 dBi
- 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic
- 3 dBi
- 1.1 dBi, - 0.6 dBi
- 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi
1 dBi
1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi
1.19 dBi
1.3 dBi, 4.1 dBi
1.75 dBi
1.8 dBi to 5.1 dBi
1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi
2 dB
2 dBi
2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB
2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi
41 MHz
52 MHz
100 MHz, 1 GHz
262 MHz, 460 MHz, 100 MHz, 200 MHz
360 MHz, 990 MHz, 900 MHz, 1.1 GHz, 100 MHz, 1.1 GHz
806 MHz, 894 MHz, 960 MHz, 3800 MHz, 2500 MHz, 6000 MHz
1615 MHz
1.3, 1.3, 1.3, 1.2
1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1
1.4, 1.2, 1.3, 1.2, 2:1
1.5
1.5, 1.4
1.5, 2.5
1.75, 1.35, 1.3, 1.25
2
2, 3, 4
2.0
2.0 : 1
2.1
2.2, 4, 3, 2:1
2.5, 2, 2.5, 2.2
2.5, 2.7
2.5, 3
2.53
3
3.4
3.7
1 mW
500 mW
1 W
2 W
3 W
5 W
5 W, 35 W
10 W
20 W
25 W
30 W
45 W
50 W
- 70 C
- 50 C
- 45 C
- 40 C
- 30 C
- 20 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
1 Band
2
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
8 band
9 Band
10 Band
11 Band
12 Band
18 Band
Band
Adhesive
Adhesive Mount
Bolt Mount
Bracket Mount
Collar Mount
Direct / Permanent Mount
Direct Mount
Magnetic Mount
Magnet Mount
Panel Mount
PCB Mount
Permanent Mount
Screw
SMD/SMT
Stud
Stud Mount
Through Hole
Weld Mount
Connector
N Type
QMA
RP-SMA, SMA Male
RP-SMA Male, SMA Male
Screw
SMA
SMA Male
SMD/SMT
Solder
4-Pole Female
FAKRA-C Male
Female
FME Female
IPEX-1 Female
IPEX MHF
IPEX MHF1
IPEX MHF4
IPEX MHF41
IPEX MHF4L
I-PEX MHFI
JST Receptacle
MCX RA
MHF
MHF4L
N Male
N Type Female
QMA
RA-MCX Plug
RP-SMA, SMA
1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz
649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz
650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz
750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz
750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz
780 MHz, 2.205 GHz, 2.45 GHz, 3.75 GHz, 5.45 GHz
829 MHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz
829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz
829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1.561 GHz
829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz
868 MHz, 915 MHz, 2.4 GHz, 5 GHz
875 MHz, 1.5835 GHz, 2.45 GHz
915 MHz
1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz
1.2276 GHz, 1.57542 GHz, 1.6026 GHz
1.5 GHz
1.54572 GHz
1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz
4G/5G
5G, Bluetooth, Cat-M/NB-IoT
Asset Tracking Systems, Gaming devices, Navigation Devices, Smart Home Devices, Telemedicine Devices
Automotive, EV Charging, Parking Bays, Digital Signage, Displays
Automotive, Vehicle Tracking
Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics
BeiDou, Galileo, GLONASS, GPS
Cat M, Cat M1, CBRS, GNSS, LTE-M, NB-IoT, 5G NR Devices
CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices
Cellular, Satellite
Cellular Applications, Satellite
Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit
Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics
FirstNet/Public Safety, Passenger Fleet, Commercial Vehicle Fleet, Rail Transit
GNSS
GNSS, LTE
GNSS, LTE, WiFi
GNSS, LTE, Wi-Fi
Intelligent Trasnportation Systems, Hy-Rail, High Speed Railway
IoT
1 mm
3.05 mm
3.2 mm
7 mm
12 mm
13 mm
15 mm
18 mm
18.4 mm
20 mm
24.85 mm
25 mm
30 mm
34.2 mm
35 mm
40 mm
44.1 mm
45.2 mm
45.6 mm
46 mm
0.55 mm
1.6 mm
3 mm
6.28 mm
7 mm
7.1 mm
12 mm
13 mm
13.8 mm
14 mm
14.6 mm
15 mm
17 mm
18 mm
18.4 mm
20 mm
20.4 mm
21 mm
24.85 mm
25 mm
0.15 mm
0.17 mm
0.2 mm
0.3 mm
0.4 mm
0.55 mm
0.6 mm
0.8 mm
1 mm
2 mm
2.4 mm
3 mm
4 mm
4.2 mm
5.5 mm
6 mm
8.1 mm
13.6 mm
14 mm
15 mm
IP64
IP65
IP66
IP67
IP67, IP69K
IP69
IP69K
1.13 mm Coax
1.37 mm Coax
100 mm RF0.81
100 mm RF1.13
100 mm RF1.13 x 2
150 mm
150 mm RF1.13
150 mm RF1.13 x 2
190 mm RF1.13
200 mm RF1.13 x 2
246 mm RG174
3 m
4 x Pro-Flex Plus 195 , RG-174/U
5 x PCTEL Pro-Flex Plus
5 x RG-316
17 ft LMR195M x 3, 17 ft RG174
17 ft RG58
174
2 M RG174/U
3 M RG174
AANE-PU
AEAC
AEC
AFC
ANN
ANT2525
Asper
Astronode
Domino
Extended Filter
FP40 auto
Gemini
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
GPS EMBEDDED
GPSMB401
GPSMB50xx
GPS MULTIBAND
Guardian
Housed
JAGUAR
Bulk
Cut Tape
MouseReel
Reel
Tray