ProNexusPlus B-G1-L8-W4-S/S/S

Amphenol Procom
523-BG1L8W4SSS
ProNexusPlus B-G1-L8-W4-S/S/S

Mfr.:

Description:
Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 4x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, Black Radome

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
367,01 € 367,01 €
317,24 € 3.172,40 €
304,79 € 7.619,75 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Multiprotocol Antennas
Outdoor Antennas
MIMO
617 MHz
7.2 GHz
4G/5G, Cellular, LTE
GNSS
WiFi
Mobile Disk
2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Screw
Connector
SMA (Male), SMA (Male), SMA (Male)
Mobile
208 mm
166 mm
69 mm
IP69K
RG178, RG316
Brand: Amphenol Procom
Cable Length: 0.3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Ground Plane Size: 600 mm x 600 mm
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994