33-HC882XF-28

Tallysman
456-33-HC882XF-28
33-HC882XF-28

Mfr.:

Description:
Antennas Dual Band Antenna + L Band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,44 € 218,44 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Dual Band
1.277 GHz
1.575 GHz
GNSS
Helical
Stubby
- 40 C
+ 85 C
2 Band
Screw
Connector
SMA Male
Housed
Bulk
Brand: Tallysman
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Helical
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCx Helical Antennas

TallysmanHCx Helical Antennas offer low noise ratings, ESD circuit protection, and IP67 or IP69K protection ratings. These antennas from Tallysman cover various bands, including GLONASS-G1/G2, GPS/GNSS, BeiDou-B1, Galileo-E1/E5b, NavIC-L5, and more.