ProEdge W-G1-L2-W2-S/S/RP-S

Amphenol Procom
523-WG1L2W2SR
ProEdge W-G1-L2-W2-S/S/RP-S

Mfr.:

Description:
Antennas A 2x2 MIMO LTE and WIFI multi purpose antenna for 2G/3G/4G/5G, CBRS and WIFI 6E 2.4/4.9-7.2 GHz with optional GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,86 € 213,86 €
183,12 € 1.831,20 €
175,46 € 4.386,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
MIMO
617 MHz
7.2 GHz
LTE
GNSS
WiFi
Mobile Disk
25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Stud
Connector
SMA (Male), RP-SMA (Male), SMA (Male)
Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics
208.6 mm
79 mm
69 mm
IP69
RG178, RG316
Brand: Amphenol Procom
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DK
Frequency Range: 617 MHz to 7.2 GHz
Ground Plane Size: 600 mm x 600 mm
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0