AEC-Q200 Power Inductors - SMD

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Power Inductors - SMD PCC 3.3uH AEC-Q200 3.296In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 5.5 mm x 5 mm Shielded 3.3 uH 20 % 5 A 34.4 mOhms - 40 C + 150 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 6.8uH AEC-Q200 6.475In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 6.5 mm x 6 mm Shielded 6.8 uH 20 % 5.2 A 43.2 mOhms - 40 C + 150 C Standard 6.5 mm 6 mm 4.5 mm Metal Composite AEC-Q200 PCC-M0645M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC .68uH AEC-Q200 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 10.9 mm x 10 mm Shielded 680 nH 20 % 31.5 A 1.93 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 5 mm Metal Composite AEC-Q200 PCC-M1050ML Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 0.68uH AEC-Q200 1.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke Shielded 680 nH 20 % 7.4 A 6.3 mOhms - 40 C + 150 C Standard 6.5 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 22uH AEC-Q200 3.392In Stock
2.000Expected 7/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 5.5 mm x 5 mm Shielded 22 uH 20 % 2.3 A 179 mOhms - 40 C + 150 C Standard 5.5 mm 5 mm 4 mm Metal Composite AEC-Q200 PCC-M0540M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 47uH AEC-Q200 14.857In Stock
8.000Expected 7/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 6.5 mm x 6 mm Shielded 47 uH 20 % 2.2 A 231 mOhms - 40 C + 150 C Standard 6.5 mm 6 mm 4.5 mm Metal Composite AEC-Q200 PCC-M0645M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 4.7uH 20% AEC-Q200 2.918In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 4.7 uH 20 % 10.9 A 10.2 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M1054M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1uH 10.7A 7.9mOhm 35In Stock
2.000Expected 7/1/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke Shielded 1 uH 20 % 6.6 A 7.9 mOhms - 40 C + 150 C Standard 6.5 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 2.2uH AEC-Q200 38In Stock
4.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 5.5 mm x 5 mm Shielded 2.2 uH 20 % 5.8 A 24.8 mOhms - 40 C + 150 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 22uH 20% 126mOhms 6.5X6X4.5mm AEC-Q200 152In Stock
1.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 22 uH 20 % 2.3 A 138.6 mOhms 6 A - 40 C + 150 C Standard 6.5 mm 6 mm 4.5 mm Metal Composite AEC-Q200 PCC-M0645M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 33uH 20% 172mOhms 6.5X6X4.5mm AEC-Q200 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 33 uH 20 % 2 A 189.2 mOhms 4.1 A - 40 C + 150 C Standard 6.5 mm 6 mm 4.5 mm Metal Composite AEC-Q200 PCC-M0645M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 3.3uH 6.4A 16.1mOhms 20% AEC-Q200 595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 3.3 uH 20 % 8.2 A 17.71 mOhms 3.8 A - 40 C + 150 C Standard 6.5 mm 6 mm 4.5 mm Metal Composite AEC-Q200 PCC-M0645M Reel, Cut Tape
Panasonic Power Inductors - SMD PCC 4.7uH AEC-Q200 2.112In Stock
2.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Choke 5.5 mm x 5 mm Shielded 4.7 uH 20 % 4.8 A 39.6 mOhms - 40 C + 150 C Standard 5.5 mm 5 mm 4 mm Metal Composite AEC-Q200 PCC-M0540M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 10 UH 20% 699In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 10 uH 20 % 10.7 A 23.8 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M1054M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 10 UH 20% 998In Stock
1.000Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 10 uH 20 % 6.7 A 37 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 10uH AEC-Q200 83In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 7.5 mm x 7 mm Shielded 10 uH 20 % 5.7 A 41.3 mOhms - 40 C + 150 C Standard 7.5 mm 7 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0754M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 100uH AEC-Q200 1.569In Stock
3.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 8.5 mm x 8 mm Shielded 100 uH 20 % 2.1 A 333 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5 mm Metal Composite AEC-Q200 PCC-M0850M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 1uH AEC-Q200 705In Stock
1.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 10.9 mm x 10 mm Shielded 1 uH 20 % 27.5 A 2.53 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 5 mm Metal Composite AEC-Q200 PCC-M1050ML Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 1.5uH AEC-Q200 511In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke 10.7 mm x 10 mm Shielded 1.45 uH 20 % 21.4 A 4.2 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M1054M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 22uH 20% 1.6A AEC-Q200 520In Stock
2.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 22 uH 20 % 1.6 A 63 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 22 UH 20% 1.066In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 22 uH 20 % 5.8 A 102 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0754M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 2uH 5.06mOhm 31.3A PCC Mtl Core AECQ200 556In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke LQFP-128 Shielded 2 uH 20 % 16.2 A 5.06 mOhms 31.3 A - 40 C + 150 C Standard 10.9 mm 10 mm 5 mm Metal Composite AEC-Q200 PCC-M1050ML Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 2.5uH 15% 6A AEC-Q200 721In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 2.5 uH 20 % 6 A 5.3 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M1054M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 2.5uH 20% 20.1A AEC-Q200 1.040In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 2.5 uH 20 % 14 A 7.6 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD Pwr Choke Coil AEC-Q200 1.466In Stock
3.000Expected 5/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Choke Shielded 32.5 uH 20 % 5 A 75.4 mOhms - 40 C + 150 C Standard 10.7 mm 10 mm 5.4 mm Metal Composite AEC-Q200 PCC-M1054M Reel, Cut Tape, MouseReel