AEC-Q200 Power Inductors - SMD

Results: 11.543
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 4.7uH 60MHz DCR=.320Ohms +/-20% AEC-Q200 2.140In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 4.7 uH 20 % 680 mA 213 mOhms 420 mA - 40 C + 125 C 60 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH 36MHz DCR=.595Ohms +-20% AEC-Q200 3.576In Stock
6.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 10 uH 20 % 510 mA 595 mOhms 290 mA - 40 C + 125 C 36 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH 6MHz DCR=13.66Ohms +/-20% AEC-Q200 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 220 uH 20 % 110 mA 13.66 Ohms 60 mA - 40 C + 125 C 6 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH 18MHz DCR=2.14Ohms +/-20% AEC-Q200 3.847In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 33 uH 20 % 260 mA 2.14 Ohms 160 mA - 40 C + 125 C 18 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD .60uH 200MHz DCR=.054Ohms +/-20% AEC-Q200 2.371In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 600 nH 20 % 1.75 A 54 mOhms 1.3 A - 40 C + 125 C 200 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.15uH 20% 16ohm 7.7A 5.832In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Thin Film Power Inductor Shielded 150 nH 20 % 5.5 A 16 mOhms 7.7 A - 55 C + 150 C Flexible (Soft) 2 mm 1.6 mm 1 mm Metal AEC-Q200 TFM-ALMA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 100kHz 0.040ohm 3.3A AEC-Q200 31.934In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 4.7 uH 20 % 40 mOhms 3.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0.22uH 408MHz DCR=.027Ohms +/-20% AECQ200 1.833In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 220 nH 20 % 2.3 A 25 mOhms 2.1 A - 40 C + 125 C 400 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
EPCOS / TDK Power Inductors - SMD 100uH 760mA 10% 5.6x5mmSMDAECQ200 50.527In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Power Inductor 2220 (5650 metric) Unshielded 100 uH 10 % 510 mA 990 mOhms 980 mA - 55 C + 150 C 20 6.1 MHz Standard 5.6 mm 5 mm 5 mm Ferrite AEC-Q200 SIMID 2220-T Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 5.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 33 uH 20 % 1.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD Shielded Power Inductor 2.964In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 820 nH 20 % 1.6 A 61 mOhms 1.05 A - 40 C + 125 C 200 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD .38uH 218MHz DCR=.045Ohms +/-20% AECQ200 2.212In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 380 nH 20 % 2.1 A 33 mOhms 1.7 A - 40 C + 125 C 280 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH 23MHz DCR=1.50Ohms +/-20% AEC-Q200 11.211In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 22 uH 20 % 310 mA 1.5 Ohms 190 mA - 40 C + 125 C 23 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH 16MHz DCR=2.91Ohms +/-20% AEC-Q200 2.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 47 uH 20 % 250 mA 2.91 Ohms 130 mA - 40 C + 125 C 16 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 56uH 15MHz DCR=3.66Ohms +/-20% AEC-Q200 33.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 0808 (2020 metric) Shielded 56 uH 20 % 200 mA 3.66 Ohms 120 mA - 40 C + 125 C 15 MHz Standard 2 mm 0.9 mm 1 mm Composite AEC-Q200 XFL2010 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 0.286ohm 0.67A AEC-Q200 150.956In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 10 uH 20 % 900 mA 286 mOhms 790 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 10 UH 20% 308.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 300 mA 845 mOhms 250 mA - 55 C + 150 C 27 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 LQM Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 220uH Shld 10% 1.6A 359.6mOhm AECQ2 22.467In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4747 (1212 metric) Shielded 220 uH 10 % 1.6 A 359.6 mOhms 2.36 A - 40 C + 85 C 3.4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 3.1A 68.8mOhms AECQ2 27.655In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.1 A 68.8 mOhms 6.3 A - 40 C + 85 C 9.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 28A 2.86mOhms AECQ2 5.884In Stock
Min.: 1
Mult.: 1

Power Inductor 19.8 mm x 17.78 mm x 27.9 mm Shielded 22 uH 10 % 28 A 2.86 mOhms 15 A - 40 C + 85 C 15 MHz Standard 27.9 mm 19.8 mm 17.78 mm Ferrite AEC-Q200 SER Tray
Vishay / Dale Power Inductors - SMD 47uH 20% High Temp AEC-Q200 29.876In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke 4040 Shielded 47 uH 20 % 3.1 A 178 mOhms 4.1 A - 55 C + 155 C 5.22 MHz Standard 10.16 mm 10.16 mm 4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 0.69A 660mOhms 34.248In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 2424 (6060 metric) Shielded 100 uH 20 % 690 mA 660 mOhms 590 mA - 40 C + 125 C 9 MHz Standard 6.1 mm 6.1 mm 3.2 mm Ferrite AEC-Q200 MSS6132T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD Power inductor 26.648In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Choke 6.36 mm x 6.1 mm x 6.56 mm Shielded 5.6 uH 20 % 10 A 15.9 mOhms 9.9 A - 40 C + 125 C 20 MHz Standard 6.56 mm 6.36 mm 6.1 mm Composite AEC-Q200 XAL6060 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,470uH+/-30%,0.6A,shd AEC-Q 8.394In Stock
Min.: 1
Mult.: 1
Reel: 2.800

Power Inductor Shielded 470 uH 30 % 600 mA 1.2 Ohms 700 mA - 55 C + 150 C 1.8 MHz Standard 10.2 mm 10 mm 4.8 mm Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMA 6030 0.33uH 16.5A 2.1mOhms AEC-Q200 1.300In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 330 nH 20 % 16.5 A 2.1 mOhms 20 A - 40 C + 125 C 113 MHz Standard 6.65 mm 6.45 mm 3 mm AEC-Q200 WE-XHMA Reel, Cut Tape, MouseReel