ETQ-P5M101YGK

Panasonic
667-ETQ-P5M101YGK
ETQ-P5M101YGK

Mfr.:

Description:
Power Inductors - SMD PCC 100uH AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.553
Expected 9/8/2026
8.000
Expected 10/6/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,833 € 8,33 €
0,728 € 18,20 €
0,685 € 68,50 €
0,635 € 158,75 €
0,581 € 290,50 €
Full Reel (Order in multiples of 1000)
0,53 € 530,00 €
0,493 € 986,00 €
0,478 € 2.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
8.5 mm x 8 mm
Shielded
100 uH
20 %
2.1 A
333 mOhms
- 40 C
+ 150 C
Standard
8.5 mm
8 mm
5 mm
Metal Composite
AEC-Q200
PCC-M0850M
Reel
Cut Tape
MouseReel
Application: Power
Brand: Panasonic
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Performance ETQP-M-YG Auto Power Inductors

Panasonic High Performance ETQP-M-YG Auto Power Inductors offer a 3.3µH to 100µH inductance range with ±20% tolerance. These shielded inductors feature high heat resistance and high reliability using a metal composite core. An integral construction provides high vibration resistance. Panasonic High Performance ETQP-M-YG Auto Power Inductors have a gapless structure design for reduced audible noise. The ETQP-M-YG series is suitable for use as noise filters in various drive circuitry requiring high-temperature operation and peak current handling capability.

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

ETQ-P5M Automotive Grade Choke Coils

Panasonic ETQ-P5M Automotive-Grade Choke Coils offer high heat resistance and reliability using a metal composite core (MC). These coils are AEC-Q200 compliant and provide operation up to +150°C, including self-heating. The ETQ-P5M choke coils resist high vibration due to their integral construction. This resistance holds up under the severe conditions of automotive and other strenuous applications. Typical applications include noise filters for various drive circuitry, boost converters, DC/DC buck converters, and mechanical-electrical-integrated ECUs.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to their gapless structure. These high-power inductors offer a surface-mount design with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.