Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7.727
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs 10A/200Vdc DC In FET 20In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Teledyne Relays Solid State Relays - SSRs 50A 480VAC Zero Cross 71In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 520 VAC 1 Form A (SPST-NO) Hockey Puck 5 VDC to 30 VDC 3 mA to 30 mA - 55 C + 100 C
Infineon Technologies Solid State Relays - PCB Mount 250V 2 FORM A PHOTO VOLTAIC RELAY 693In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 400V 2 Form A Photo Voltaic Relay 1.058In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Reel, Cut Tape, MouseReel
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 20A DC IP 25In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 200 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR 3 POLE ZS 42-660V 55A 4-32VDC 55In Stock
Min.: 1
Mult.: 1

Panel Mount 55 A 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 23 mA - 30 C + 80 C 103 mm 73.5 mm 41 mm
Crydom Solid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran 10In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross 7In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each
Phoenix Contact Solid State Relays - SSRs DEK-OE-5DC/48DC/100 16In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 4.5 VDC to 5.5 VDC 6.5 mA - 20 C + 60 C 56 mm 6.2 mm 80 mm
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 582In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) DIP-8 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 3.384In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 500 mA 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.35 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 1500v 20mA DIP Form A Norm-Open 1.476In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V 6PIN SPST-NC 1.706In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 494In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC 2 Form A (DPST-NO) DIP-8 1.25 VDC - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 40v 120mA SOP Form A Norm-Open 2.422In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1.25 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 100v 2A SIL Form A Norm-Open 623In Stock
Min.: 1
Mult.: 1

PCB Mount 1.8 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SIP-4 1.3 VDC 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.518In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 5.805In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) DIP-6 800 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay 15.047In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 400V Single Pole 400V Power Relay Lead-Time 43 Weeks
Min.: 1
Mult.: 1

PCB Mount 1.35 A 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay 425In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 2 Form B (DPST-NC) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 1.834In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) DIP-6 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.5 A 30 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 60V 600mA SSR 1.977In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube