Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7.727
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 100mA DIP Form A Norm-Open 1.311In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 40MA 600V DPST 453In Stock
Min.: 1
Mult.: 1

PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA SOP Form A Norm-Open 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SOP-4 1.13 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 40v 120mA DIP Form A Norm-Open 3.446In Stock
Min.: 1
Mult.: 1
Reel: 3.500

PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1.14 VDC 50 mA - 40 C + 85 C 4.45 mm (0.175 in) 2.65 mm (0.104 in) 1.8 mm (0.071 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount PhotoMOS RF SOP 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000
PCB Mount 150 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) SOP-4 1.32 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.813In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 680In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR 2.056In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 250mA 1.235In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO) DIP-6 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Teledyne Relays Solid State Relays - SSRs RELAY SSR 4 PIN 41In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 12 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 14 mA - 40 C + 80 C 91 mm 22.5 mm 42 mm
Teledyne Relays Solid State Relays - PCB Mount 15mA 18VDC In 48In Stock
Min.: 1
Mult.: 1
PCB Mount 2 A 60 VDC 0 VDC to 18 VDC 14 mA - 55 C + 105 C 14.22 mm (0.56 in) 10.03 mm (0.395 in) 3.94 mm (0.155 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 300V 1 Form A Photo Voltaic Relay 2.330In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 300 VAC, 300 VDC 1 Form A (SPST-NO) DIP-8 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 4.57 mm (0.18 in) Tube
Schneider Electric Solid State Relays - PCB Mount 2A 24-280VAC ZERO 3-12VDC SSR SLIM 1 268In Stock
Min.: 1
Mult.: 1

Socket Mount 2 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 12 VDC 15 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in)
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, AC In, Zero Cross, Thermal Pad 18In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,90-280V,ZC,NC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 90 VAC to 280 VAC 2 mA to 4.9 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A , 18-36VAC In,ZC 37In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 10 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs 3-32VDC .15-25A 19In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 3 VDC to 32 VDC 17 mA Each
Crydom Solid State Relays - SSRs 530VAC 50A 3-PH SSR ZC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 3-10 VDC input 17In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 10 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 660VAC AC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 90-280VAC Elevator Screw 10In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 90 VAC to 280 VAC 1 Form A (SPST-NO) 0 VDC to 5 VDC, 0 VDC to 10 VDC 4 mA to 20 mA - 25 C + 70 C 91.9 mm 22.5 mm 53.1 mm Each
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1.666In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Reel, Cut Tape, MouseReel