Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
IXYS Integrated Circuits Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP 915In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 859In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) DIP-6 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Teledyne Relays Solid State Relays - PCB Mount 20In Stock
Min.: 1
Mult.: 1
PCB Mount 10 A 60 VDC 0 VDC to 18 VDC 15 mA - 55 C + 105 C 35.18 mm (1.385 in) 20.58 mm (0.81 in) 5.59 mm (0.22 in) Tray
Teledyne Relays Solid State Relays - PCB Mount Relay 7In Stock
Min.: 1
Mult.: 1
PCB Mount 2 A 60 VDC 0 VDC to 18 VDC 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 13.5 mm (0.531 in) 4.83 mm (0.19 in) Tray
Carlo Gavazzi Solid State Relays - SSRs SSR ZS 600V 125A 4-32VDC VDE 15In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 600 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 12 mA - 40 C + 80 C 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Solid State Relays - SSRs SSR AS 230V 50A 0-10V 74In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C 58.8 mm 48.8 mm 28.9 mm
Broadcom / Avago Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) 1.785In Stock
Min.: 1
Mult.: 1

PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Tube
Broadcom / Avago Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A 1.463In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VDC 2 Form A (DPST-NO) DIP-8 1.1 VDC to 1.6 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 3.56 mm (0.14 in) Tube
Omron Automation and Safety Solid State Relays - SSRs Photocoupler, 3 Amp Input 5-24VDC 35In Stock
Min.: 1
Mult.: 1

Socket Mount 3 A 4 VDC to 48 VDC 1 Form A (SPST-NO) 4 VDC to 28 VDC - 30 C + 80 C 28 mm 21.5 mm 36.5 mm
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 3.115In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 900 mA 1 Form A (SPST-NO) DIP-8 1.21 VDC 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 120MA 6SMD 1.566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD 2.178In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 350 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 250V 200mA Solid State Relay 704In Stock
Min.: 1
Mult.: 1

PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) DIP-6 1.15 VDC to 1.5 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 50mA SSR 3.151In Stock
Min.: 1
Mult.: 1

PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) Tube
Teledyne Relays Solid State Relays - PCB Mount 71In Stock
Min.: 1
Mult.: 1

PCB Mount 22 A 600 VAC 4 VDC to 14 VDC 30 mA - 40 C + 80 C 37.6 mm (1.48 in) 6.3 mm (0.248 in) 24.5 mm (0.965 in)
IXYS Integrated Circuits CPC2017NTR
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL, 1-FORM-A 60V, 120mA, 8-Pin 14.190In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Reel, Cut Tape, MouseReel
Carlo Gavazzi Solid State Relays - SSRs SSR AS 480V 100A 4-20MA 14In Stock
Min.: 1
Mult.: 1
Panel Mount 100 A 480 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 4 mA to 20 mA - 20 C + 70 C 58.8 mm 48.8 mm 28.8 mm
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 26In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 30 C + 80 C 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 4 VDC to 15 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA 810In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 A 20 VAC, 20 VDC 1 Form A (SPST-NO) VSON-4 4 VDC to 6 VDC 6.3 mA - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 839In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Random SMD Solid State Relay 13.112In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 300 mA 1 Form A (SPST-NO) SMD-8 1.21 VDC 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA DIP Form A Norm-Open 489In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-6 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA SOP Form B Norm-Clsd 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 100 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) DIP-6 50 mA 8.8 mm (0.346 in) Reel, Cut Tape, MouseReel