Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Omron Automation and Safety Solid State Relays - SSRs
23In Stock
Min.: 1
Mult.: 1
Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 9.6 VDC to 14.4 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Motor Protective Relay 2In Stock
Min.: 1
Mult.: 1

20 A to 65 A 100 VAC, 110 VAC, 120 VAC

E-T-A Solid State Relays - SSRs The Smart Power Relay E-1048-8I.- is a remotely controllable electronic load disconnecting relay with three functions in a single unit: electronic relay, electronic overcurrent prodection, status indication. The 7 pin INLINE version i 2In Stock
Min.: 1
Mult.: 1
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 24DC/ 5DC/ 100KHZ-G 1In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 50 mA 4 VDC to 18 VDC 24 VDC 8 mA - 20 C + 60 C 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC-230UC/ V8C/SEN 6In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 3 mA 5 VDC to 30 VDC 1 Form A (SPST-NO) 184 VAC to 253 VAC, 176 VDC to 242 VDC 3.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Phoenix Contact Solid State Relays - SSRs PLC-OSC- 48DC/24DC/2 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 3 VDC to 33 VDC 1 Form A (SPST-NO) 38.4 VDC to 57.6 VDC 9 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Carlo Gavazzi Solid State Relays - SSRs SSR SENSE ZS 230V 25A PNP,NC 21In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 230 VAC 20 VDC to 32 VDC 40 mA - 20 C + 70 C 57.8 mm 44.5 mm 24.5 mm
Carlo Gavazzi Solid State Relays - SSRs SSR PS 600V 50A 4.25-32VDC 15In Stock
Min.: 1
Mult.: 1
Panel Mount 50 A 600 VAC 1 Form A (SPST-NO) 4.25 VDC to 32 VDC 20 mA - 30 C + 80 C 58.2 mm 44.8 mm 28.8 mm
Crydom Solid State Relays - SSRs 50A 480VAC AC 26In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 30In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW 26In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 13In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR, 530VA C/40A, DC In, ZC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each


Omron Automation and Safety Solid State Relays - SSRs 75A,100 to 240VAC, zero cross 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 344In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 2.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 350In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 7.217In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) Tube
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 1.721In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.1A Ron=20Ohm 3.469In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open 3.057In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 200v 180mA SOP Form A Norm-Open 1.497In Stock
Min.: 1
Mult.: 1

PCB Mount 160 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) SOP-6 1.25 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open 1.981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) Reel, Cut Tape, MouseReel