Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 7.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panasonic Industrial Devices Solid State Relays - PCB Mount 150MA 400V 6PIN SPST 548In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 100mA SOP Form A Norm-Open 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 80 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SOP-8 1.25 VDC 900 uA - 40 C + 85 C 9.37 mm (0.369 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 100MA 400V 8PIN DPST-NC 465In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 400 VAC 2 Form B (DPST-NC) DIP-8 1.25 VDC 50 mA - 40 C + 85 C Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 130mA DIP Form B Norm-Clsd 995In Stock
Min.: 1
Mult.: 1

PCB Mount 130 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) SMD DIP-4 1.25 VDC 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR 724In Stock
Min.: 1
Mult.: 1

PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Crydom Solid State Relays - SSRs 10A/200Vdc DC In FET 20In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 1 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Teledyne Relays Solid State Relays - SSRs 50A 480VAC Zero Cross 71In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 520 VAC 1 Form A (SPST-NO) Hockey Puck 5 VDC to 30 VDC 3 mA to 30 mA - 55 C + 100 C
Infineon Technologies Solid State Relays - PCB Mount 250V 2 FORM A PHOTO VOLTAIC RELAY 693In Stock
Min.: 1
Mult.: 1

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Infineon Technologies Solid State Relays - PCB Mount 400V 2 Form A Photo Voltaic Relay 1.058In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Reel, Cut Tape, MouseReel
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, AC In, Zero Cross, Thermal Pad 18In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,90-280V,ZC,NC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 90 VAC to 280 VAC 2 mA to 4.9 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A , 18-36VAC In,ZC 37In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 10 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs 3-32VDC .15-25A 19In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 3 VDC to 32 VDC 17 mA Each
Crydom Solid State Relays - SSRs 530VAC 50A 3-PH SSR ZC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C 101.3 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 3-10 VDC input 17In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 10 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 13In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 90-280VAC Elevator Screw 10In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 90 VAC to 280 VAC 1 Form A (SPST-NO) 0 VDC to 5 VDC, 0 VDC to 10 VDC 4 mA to 20 mA - 25 C + 70 C 91.9 mm 22.5 mm 53.1 mm Each
Broadcom / Avago Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) 1.666In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SMD DIP-6 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.65 mm (0.38 in) 6.35 mm (0.25 in) 4.19 mm (0.165 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.102In Stock
Min.: 1
Mult.: 1

PCB Mount 3.5 A 100 VAC, 100 VDC 1 Form A (SPST-NO) DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 4.137In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 300 mA 1 Form A (SPST-NO) SMD DIP-8 1.21 VDC 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount 500MA 40V SPST 4.200In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) DIP-6 1.25 VDC 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) Tube
Panasonic Industrial Devices Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 1.957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 120 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.25 VDC 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 2.9 mm (0.114 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open 766In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 A 30 VAC, 30 VDC 1 Form A (SPST-NO) SMD DIP-4 1.25 VDC 50 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.78 mm (0.188 in) 2.9 mm (0.114 in) Reel, Cut Tape
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 350V 1.657In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) DIP-6 1.36 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Tube