Kingbright Phototransistors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series
Kingbright Phototransistors 3.2x1.6mm PHOTOTRANSISTOR 11.432In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 1206 (3216 metric) SMD/SMT 300 uA 30 V 5 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C HELI-R
Kingbright Phototransistors 2mm x 1.25mm 2.754In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors SMD/SMT 580 nm 60 V 60 V 400 mV 100 nA - 40 C + 85 C
Kingbright Phototransistors 1.5mm Side Looker 5.009In Stock
Min.: 1
Mult.: 1

Phototransistors 5.72 mm x 4.45 mm Through Hole 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors Phototrans 30/5V Water Clear 0.2mA 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 3.5 mm x 2.8 mm x 1.9 mm SMD/SMT 400 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 4x4mm PHOTOTRANS RA SMD LED 698In Stock
Min.: 1
Mult.: 1
Reel: 500

Phototransistors SMD-2 SMD/SMT 600 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors 2.5x2mm SMD PHOTOTRANSISTOR 6.475In Stock
20.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

Phototransistors 1008 (2520 metric) SMD/SMT 800 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.5x2mm PHOTOTRANS SMD LED 607In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Phototransistors SMD-2 SMD/SMT 1.5 mA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors 1.6x0.8mm PHOTOTRANS SMD LED 4.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors SMD-2 SMD/SMT 300 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors 2x1.2mm PHOTOTRANS SMD LED 4.859In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors SMD-2 SMD/SMT 400 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors Phototransistor Right Angle 0.3 Ma 1.945In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 3 mm x 2 mm x 1 mm SMD/SMT 300 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.0x1.25mm Phototransistor LED 8.452In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 0805 (2012 metric) SMD/SMT 200 uA 30 V 30 V 800 mV 1 mA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 3.2x1.6mm PHOTOTRANS SMD LED 5.285In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors SMD-2 SMD/SMT 1 mA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors Phototrnstr 30/5V Blue Transprnt Lens 1.191In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 940 nm 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 3mm PHOTOTRANSISTOR 3.775In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW (1/10 W) - 40 C + 85 C
Kingbright Phototransistors PHOTOTRANSISTOR WATER CLEAR 344In Stock
1.000Expected 3/4/2026
Min.: 1
Mult.: 1

30 V 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 30/5V VBR 15us IR 3x1x2mm
38.462On Order
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 3 mm x 2 mm x 1 mm SMD/SMT 300 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 3.910In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors SMD/SMT 940 nm 800 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors Phototrans 940nm Water Clear 0.2 mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Phototransistors 3.5 mm x 2.8 mm x 1.9 mm SMD/SMT 200 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright Phototransistors 2.5x2mm SMD PHOTOTRANSISTOR Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 1.000

Phototransistors 1008 (2520 metric) SMD/SMT 800 uA 30 V 30 V 800 mV 100 nA 15 us 15 us 100 mW - 40 C + 85 C
Kingbright L32P3C
Kingbright Phototransistors PHOTOTRANSISTOR WATER CLEAR
No
T-1 30 V 100 nA 3 us 3 us 100 mW - 40 C + 85 C
Kingbright L51P3C
Kingbright Phototransistors T1-3/4 PHOTO XISTOR
No
Through Hole