APT2012P3BT

Kingbright
604-APT2012P3BT
APT2012P3BT

Mfr.:

Description:
Phototransistors 2.0x1.25mm Phototransistor LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.822

Stock:
1.822
Can Dispatch Immediately
On Order:
12.000
Expected 7/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,191 € 1,91 €
0,135 € 13,50 €
0,109 € 54,50 €
0,10 € 100,00 €
Full Reel (Order in multiples of 2000)
0,091 € 182,00 €
0,083 € 332,00 €
0,075 € 750,00 €
0,071 € 1.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Phototransistors
RoHS:  
Phototransistors
0805 (2012 metric)
SMD/SMT
200 uA
30 V
30 V
800 mV
1 mA
15 us
15 us
100 mW
- 40 C
+ 85 C
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Wavelength: 940 nm
Part # Aliases: KPT-2012P3BT
Unit Weight: 3,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541491050
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99