AM4457P3C-F-R

Kingbright
604-AM4457P3C-F-R
AM4457P3C-F-R

Mfr.:

Description:
Phototransistors 1.5mm Side Looker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.395

Stock:
4.395
Can Dispatch Immediately
On Order:
3.000
Expected 6/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,343 € 3,43 €
0,247 € 24,70 €
0,203 € 101,50 €
0,182 € 182,00 €
0,173 € 432,50 €
0,162 € 810,00 €
0,151 € 1.510,00 €
0,145 € 3.625,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Phototransistors
RoHS:  
Phototransistors
5.72 mm x 4.45 mm
Through Hole
30 V
30 V
800 mV
100 nA
15 us
15 us
100 mW
- 40 C
+ 85 C
Brand: Kingbright
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Part # Aliases: KM-4457P3C-F-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.