ADLINK Technology
Advantech
ARBOR Technology
BECOM
congatec
Eurotech
Ka-Ro electronics
Nexcom
SECO
70 mm x 40 mm
82 mm x 50 mm
COM Express
COM Express Basic
COM Express Basic Pin-out Type 6
COM Express Basic Size Type 7
COM Express Basic Type 6
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 2
COM Express Compact Type 6
COM Express Mini
COM Express Mini, Type 10
COM Express Mini Pin-out Type 10
COM Express Mini Type 10
COM Express Type 6
COM Express Type 7
COM-HPC
COM-HPC Mini
COM-HPC Size A
AMD
ARM
Freescale
Intel
MediaTek
NVIDIA
NXP
Renesas
STMicroelectronics
Texas Instruments
Xeon
ARM Cortex-A35
ARM Cortex-A35, ARM Cortex-M33
ARM Cortex-A55
Atom
Atom E3826
Atom E3827
Atom E3845
Atom E3930
Atom E3940
Atom E3950
Atom X6000
Atom X6200FE
Atom X6211E
Atom X6413
Atom X6414RE
Atom X6425E
Atom X6425RE
Atom X7211RE
Atom X7433RE
Atom X7835RE
32 kB, 32 kB, 256 kB
CM238
CS5536
F71869ED
Infineon TPM 2.0
Integrated
Integrated SoC
QM170
QM175
RM590E
SMARC 2.0
SoC
TPM 2.0
x7211RE
x7433RE
x7835RE
200 MHz
200 MHz, 650 MHz
400 MHz
400 MHz, 1.6 GHz
454 MHz
500 MHz
600 MHz, 1.4 GHz
792 MHz
800 MHz
800 MHz, 1.6 GHz
900 MHz, 1.2 GHz
945 MHz
1 GHz
1.1 GHz
1.1 GHz, 1.4 GHz
1.2 GHz
1.2 GHz, 1.7 GHz
1.2 GHz, 1.9 GHz
1.3 GHz
1.3 GHz, 1.8 GHz
1 MB
22 MB
26 MB
42 MB
128 MB
256 MB
512 MB
1 GB
2 GB
2.4 GB
4 GB
8 GB
16 GB
32 GB
48 GB
64 GB
128 GB
256 GB
0 GB
512 kB
1 MB
2 MB
22 MB
256 MB
512 MB
1 GB
2 GB
4 GB
6 GB
8 GB
16 GB
32 GB
64 GB
32 kB, 256 kB
32 kB, 512 kB
64 kB, 512 kB
128 kB
256 kB
512 kB
1 MB
1.5 MB
2 MB
4 MB
6 MB
8 MB
10 MB
12 MB
15 MB
16 MB
18 MB
24 MB
64 MB
128 MB
3 V to 5.25 V
3.1 V to 3.6 V
3.1 V to 5.5 V
3.3 V
3.3 V to 5 V
3.3 V/5 V
4.75 V TO 20 V
4.75 V to 20 V
4.75 V to 5.25 V
5 V
5 V to 14 V
5 V to 20 V
5 V, 12 V
5 VDC
8
8 V to 20 V
8.5 V to 12 V
8.5 V to 20 V
12 V
12 VDC
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB
Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB
Audio, CAN, I2C, SDI, SPI, UART
Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA
Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0
Audio, DDI, eDP, LVDS, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0
Audio, DDI, Ethernet, I2C, LPC, PCIe, SATA, SMBus,
Audio, DP, DVI, eDP, HDMI, LVDS, PCIe Gen2x1/2/4, SATA III, UART, USB 2.0, USB 3.0
Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2
Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 3.1, USB 3.2
Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
27 mm x 27 mm x 2.3 mm
27 mm x 27 mm x 2.6 mm
29 mm x 29 mm x 2.6 mm
30 mm x 30 mm
33 mm x 33 mm x 5.6 mm
40 mm x 70 mm
55 mm x 84 mm
67.6 mm x 26 mm x 3.6 mm
67.6 mm x 26 mm x 4 mm
67.6 mm x 31 mm x 3.6 mm
68 mm x 26 mm x 4 mm
68 mm x 31 mm x 4 mm
70 mm x 40 mm
70 mm x 70 mm
82 mmx 50 mm
82 mm x 50 mm
82 mm x 70 mm x 4.8 mm
84 mm x 55 mm
95 mm x 120 mm
95 mm x 125 mm