LEC-iMX64-2G-8G-ER

ADLINK Technology
976-LEC-IMX64-2G/8ER
LEC-iMX64-2G-8G-ER

Mfr.:

Description:
Computer-On-Modules - COM LEC-iMX64-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Quad, 2 GB RAM, 8 GB eMMC, -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,62 € 294,62 €
280,50 € 2.805,00 €
270,33 € 6.758,25 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC
Freescale
i.MX64
800 MHz
2 GB
0 GB
1 MB
- 40 C
+ 85 C
82 mm x 50 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Description/Function: SMARC short module with freescale i.MX6, quad, 2 GB RAM, 8 GB eMMC, extreme Rugged
Memory Size: 2 GB
Memory Type: DDR3L-1066
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: Freescale i.MX64
Product Type: Computer-On-Modules - COM
Series: LEC-iMX6
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 91-72501-0040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994

LEC-iMX6 SMARC Modules

ADLINK LEC-iMX6 SMARC modules feature the Freescale i.MX6 ARM Cortex A9 Processors and are designed for low power, low cost, and high performance applications. The module's power envelope is typically under 6W. 2D and 3D graphics processors, HD video processing, and up to 2GB of on-board system RAM are available.
Learn More