Toshiba Solid State Relays - PCB Mount

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Package: 2.54SOP4 551In Stock
2.500Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 2.500
Reel, Cut Tape, MouseReel
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm 48.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3412
Toshiba Solid State Relays - PCB Mount Photorelay; high frequency; RoHS 6.395In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape PCB Mount 1 Form A (SPST-NO) Photo MOSFET - 20 C + 100 C 1.45 mm (0.057 in) 2 mm (0.079 in) 0.8 mm (0.031 in)
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 32.302In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 35.315In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .1A 14Ohm 8.819In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 Photo MOSFET 50 mA - 40 C + 85 C 3.25 mm (0.128 in) 2.05 mm (0.081 in) 1.65 mm (0.065 in) TLP3320
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V 1.0A .03Ohm 13.293In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC S-VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) TLP3407S
Toshiba Solid State Relays - PCB Mount Photorelay Voff=100V Ion=0.1A Ron=14Ohm 27.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3420
Toshiba Solid State Relays - PCB Mount PHOTORELAY;S-VSON4T;125C 6.068In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Voff=50V Ion=0.3A Ron=1.5Ohm 46.159In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 50 VAC, 50 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3475
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 3.651In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm 4.789In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 700 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP176AM
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms 3.052In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 Photo MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) TLP240
Toshiba Solid State Relays - PCB Mount PHOTORELAY; S-VSON4T; 125C 781In Stock
5.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount PHOTORELAY;LOW VOLTAGE DRIVE 2.137In Stock
2.500Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.4 VDC S-VSON-4 Photo MOSFET - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3407SRH
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .65A .6Ohm 2.194In Stock
10.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel SMD/SMT 650 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3409S
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm 1.757In Stock
3.000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.8 VDC SON-4 Photo MOSFET - 40 C + 110 C 2.8 mm (0.11 in) 1.5 mm (0.059 in) 1.3 mm (0.051 in) TLP3412R
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.12A Ron=14Ohm 3.514In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3440
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.14A Ron=10Ohm 3.741In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3441
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.1A Ron=20Ohm 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3442
Toshiba Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms 4.087In Stock
3.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3450
Toshiba Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.12A Ron=15Ohm 2.951In Stock
9.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3451
Toshiba Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=60V .4A 1.5Ohm 5.275In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.75 mm (0.069 in) TLP3320
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 460In Stock
1.375Expected 4/17/2026
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=350V .11A 50Ohm 239In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 Form A (SPST-NO) SOP-4 Photo MOSFET - 20 C + 100 C TLP172GM