TLP3409S(TP,E

Toshiba
757-TLP3409STPE
TLP3409S(TP,E

Mfr.:

Description:
Solid State Relays - PCB Mount MOSFET 1-Form-A Voff=100V .65A .6Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22.496
Expected 6/29/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 € 4,24 €
3,20 € 32,00 €
2,57 € 257,00 €
2,29 € 1.145,00 €
2,28 € 2.280,00 €
Full Reel (Order in multiples of 2500)
2,06 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
SMD/SMT
650 mA
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
VSON-4
Photo MOSFET
30 mA
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
TLP3409S
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2500
Subcategory: Relays
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

TLP34 MOSFET Output Photorelays

Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

Low CR Photorelays

Toshiba Low CR Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Low capacitance resistance (CR) photorelays are designed to switch high-frequency signals across output terminals. These Toshiba photorelays are available in through-hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including S-VSON-4, VSON-4, USOP-4, SON-4, and SMD-4. The operating temperature range is -20°C to +110°C.

TLP3407S & TLP3409S High-Current Photorelays

Toshiba TLP3407S and TLP3409S High-Current Photorelays are housed in an S-VSON4 package with a very small mounting area. The 60V TLP3407S and 100V TLP3409S offer very low on-resistance and on/off switching of high currents, making these Toshiba photorelays suitable for switching applications in high-speed testers.