TLP3442(TP,F

Toshiba
757-TLP3442TPF
TLP3442(TP,F

Mfr.:

Description:
Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.1A Ron=20Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
3.000
Expected 6/15/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,93 € 2,93 €
2,64 € 26,40 €
2,38 € 59,50 €
2,30 € 115,00 €
2,11 € 211,00 €
2,08 € 520,00 €
1,87 € 935,00 €
1,78 € 1.780,00 €
Full Reel (Order in multiples of 3000)
1,68 € 5.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
100 mA
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
VSON-4
Photo MOSFET
30 mA
- 40 C
+ 110 C
2.45 mm (0.096 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
TLP3442
Brand: Toshiba
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 3000
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99