SPA ESD Protection Diodes / TVS Diodes

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 27V 4A 30kV 12pF SOD323 Diode Array 7.793In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 27 V SMD/SMT 50 V 28 V SOD-323-3 4 A 200 W 12 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .15pF 22kV 491.887In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7V 2.5A 0.3pF 22kV SOD523 Uni-dir TVS 31.847In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Channel SMD/SMT 12.8 V 8.2 V SOD-523-2 1 pF 22 kV 22 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 20V 2.2A 4 CHANNEL 132.659In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 20 V SMD/SMT SC-59-6 (SOT-23-6) 3 A 3 pF 8 kV 15 kV - 40 C + 105 C SP724 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 2 Channel SMT array SC70 79.830In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional, Unidirectional 2 Channel 5 V SMD/SMT 12 V 6 V SC-70-3 (SOT-323-3) 2 A 25 W 1 pF 15 kV 20 kV - 40 C + 125 C SP050xBA AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2 channels telecom/datacom 58.610In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 2 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-8 150 A 2.8 kW 16 pF 30 kV 30 kV - 55 C + 125 C SP03-6 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR 12.552In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 6 Channel 30 V SMD/SMT SOIC-8 14 A 5 pF - 40 C + 105 C SP725 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 6A 12kV DFN3810-9L Diodes Array AEC-Q101 5.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 6 V 8.5 V 0.4 pF 12 kV 15 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1-CH 0201 9V Uni-Di .20pF 20kV SESD 46.497In Stock
75.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 75.000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2.5 A 0.2 pF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30kV 15pF Bidirectional 20.093In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 6 V SMD/SMT 13.4 V 7.8 V uDFN-2 5 A 15 pF 30 kV 30 kV - 40 C + 125 C SP1026 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 36V 200W SOD882 32.765In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 36 V SMD/SMT 65 V 40 V SOD-882-2 2 A 200 W 13 pF 15 kV 20 kV - 40 C + 150 C AQHVxx-01ETG-C AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.400In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 30pF30kV Bi 0201 Flip Chip 80.259In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 6 V SMD/SMT 15.6 V 8.5 V 0201 (0603 metric) 10 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1005 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 28V SOD8820 18.775In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 125 C SP3130 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 15V 200W SOD882 68.365In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 15 V SMD/SMT 28 V 16.7 V SOD-882-2 5 A 200 W 46 pF 30 kV 30 kV - 40 C + 150 C AQHVxx-01ETG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.2pF 22kV DFN-5 66.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 16.7 V uDFN-5 2 A 0.2 pF 15 kV 15 kV - 40 C + 125 C SP3422 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 2CH 16.192In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 8.8 V 0402 (1005 metric) 2.5 A 0.3 pF 22 kV 22 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2.5V 45A AEC-Q101 9.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 4 Channel 2.5 V SMD/SMT 19 V uDFN-10 45 A 1 kW 2.5 pF 30 kV 30 kV - 40 C + 150 C AQ2555 AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 14 CH DIODE ARRAY 2.718In Stock
Min.: 1
Mult.: 1

Bidirectional 14 Channel 30 V DIP PDIP-16 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP720 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 6-CH MINI 9V Uni-Di .20pF 20kV SESD 39.613In Stock
Min.: 1
Mult.: 1
Reel: 65.000

Unidirectional 6 Channel 7 V SMD/SMT 9.2 V 9 V 1103 (2808 metric) 2 A 0.2 pF 20 kV 20 kV - 55 C + 125 C SESD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7A 1.3pF AEC-Q101 45.973In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 48 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 150 C AQ4024 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .13pF 20kV 99.428In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 40 C + 150 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 15A UNIDIRECTIONAL 65.812In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 125 C SP4022 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20pF 30kV Bi 19.768In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 6 V SMD/SMT 10 V 01005 (0402 metric) - 40 C + 125 C SP1020 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 100A 24VBR 2.012In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 22 V SMD/SMT 37 V 24 V uDFN-6 100 A 3.7 kW 770 pF 30 kV 30 kV - 40 C + 125 C SP1224 Reel, Cut Tape, MouseReel