SC3530-01LTG

Littelfuse
576-SC3530-01LTG
SC3530-01LTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 7V 2.5A 0.3pF 22kV SOD523 Uni-dir TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.847

Stock:
31.847 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,257 € 2,57 €
0,103 € 10,30 €
0,10 € 50,00 €
0,095 € 95,00 €
0,094 € 235,00 €
Full Reel (Order in multiples of 5000)
0,077 € 385,00 €
0,074 € 740,00 €
0,072 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
SMD/SMT
12.8 V
8.2 V
SOD-523-2
1 pF
22 kV
22 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

SC3530-01LTG ESD Protection Diodes

Littelfuse SC3530-01LTG ESD Protection Diodes provide ultra-low capacitance, and unidirectional ESD protection. These diodes offer a high level of protection for electronic equipment that may experience destructive electrostatic discharge. The typical capacitance of 0.3pF@3GHz helps ensure excellent signal integrity on challenging consumer electronics interfaces such as HDMI, USB 3.0, and USB 2.0. Littelfuse SC3530-01LTG ESD Protection Diodes can safely absorb repetitive ESD strikes at +22kV and safely dissipate 2.5A of 8/20μs surge current.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.