MHR_SA High-Voltage Resistors

Murata Power Solutions MHR_SA High-Voltage Resistors are available for single or molded use with thick film and radial termination styles. These through-hole resistors offer a voltage rating up to 20kV and a power rating from 400mW to 2.5W. Murata MHR_SA High-Voltage Resistors provide 10MΩ to 1GΩ resistance and have an operating temperature range from -40°C to +165°C.

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Length Termination Style Packaging Height Lead Diameter Lead Spacing Product Type Width
Murata Power Solutions Thick Film Resistors - Through Hole 5.347In Stock
Min.: 1
Mult.: 1

MHR_SA 50 MOhms 1.6 W 1 % - 40 C + 125 C 8.9 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 22.86 mm Power Resistors High Voltage 9 mm
Murata Power Solutions Thick Film Resistors - Through Hole 2.149In Stock
Min.: 1
Mult.: 1

MHR_SA 10 MOhms 1.3 W 1 % - 40 C + 125 C 3.6 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 20.32 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 594In Stock
Min.: 1
Mult.: 1

MHR_SA 1 GOhms 1.3 W 1 % - 40 C + 125 C 9 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 20.32 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 327In Stock
Min.: 1
Mult.: 1

MHR_SA 500 MOhms 1.3 W 1 % - 40 C + 125 C 9 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 20.32 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 367In Stock
Min.: 1
Mult.: 1

MHR_SA 10 MOhms 1.4 W 1 % - 40 C + 125 C 3.7 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 22.86 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 999In Stock
Min.: 1
Mult.: 1

MHR_SA 50 MOhms 1.4 W 1 % - 40 C + 125 C 8.4 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 22.86 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 272In Stock
Min.: 1
Mult.: 1

MHR_SA 10 MOhms 1.6 W 1 % - 40 C + 125 C 4 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 22.86 mm Power Resistors High Voltage 9 mm
Murata Power Solutions Thick Film Resistors - Through Hole 129In Stock
Min.: 1
Mult.: 1

MHR_SA 1 GOhms 1.6 W 2 % - 40 C + 125 C 10 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 22.86 mm Power Resistors High Voltage 9 mm
Murata Power Solutions Thick Film Resistors - Through Hole 67In Stock
500Expected 6/29/2026
Min.: 1
Mult.: 1

MHR_SA 50 MOhms 800 mW 1 % 250 PPM / C - 40 C + 125 C 6.3 kV 17.6 mm Radial Bulk 2.5 mm 0.5 mm 15.24 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 772In Stock
Min.: 1
Mult.: 1

MHR_SA 100 MOhms 1.3 W 1 % - 40 C + 125 C 9 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 20.32 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 48In Stock
250Expected 10/1/2026
Min.: 1
Mult.: 1

MHR_SA 50 MOhms 1.3 W 1 % - 40 C + 125 C 8.1 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 20.32 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole 100In Stock
Min.: 1
Mult.: 1

MHR_SA 10 MOhms 2.5 W 1 % - 40 C + 125 C 5 kV 46 mm Radial Bulk 2.5 mm 0.5 mm 40.64 mm Power Resistors High Voltage 10 mm
Murata Power Solutions Thick Film Resistors - Through Hole 51In Stock
100Expected 10/29/2026
Min.: 1
Mult.: 1

MHR_SA 100 MOhms 2.5 W 1 % - 40 C + 125 C 15.8 kV 46 mm Radial Bulk 2.5 mm 0.5 mm 40.64 mm Power Resistors High Voltage 10 mm
Murata Power Solutions Thick Film Resistors - Through Hole 100In Stock
Min.: 1
Mult.: 1

MHR_SA 50 MOhms 2.5 W 1 % - 40 C + 125 C 11 kV 46 mm Radial Bulk 2.5 mm 0.5 mm 40.64 mm Power Resistors High Voltage 10 mm
Murata Power Solutions Thick Film Resistors - Through Hole 22In Stock
100Expected 7/27/2026
Min.: 1
Mult.: 1

MHR_SA 500 MOhms 800 mW 1 % - 40 C + 125 C 20 kV 46 mm Radial Bulk 2.5 mm 0.5 mm 40.64 mm Power Resistors High Voltage 10 mm
Murata Power Solutions Thick Film Resistors - Through Hole
450Expected 7/27/2026
Min.: 1
Mult.: 1

MHR_SA 1 GOhms 800 mW 1 % 250 PPM / C - 40 C + 125 C 7 kV 17.6 mm Radial Bulk 2.5 mm 0.5 mm 15.24 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole
490Expected 9/18/2026
Min.: 1
Mult.: 1

MHR_SA 500 MOhms 800 mW 1 % 250 PPM / C - 40 C + 125 C 7 kV 17.6 mm Radial Bulk 2.5 mm 0.5 mm 15.24 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole
664Expected 5/28/2026
Min.: 1
Mult.: 1

MHR_SA 100 MOhms 1.4 W 1 % - 40 C + 125 C 10 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 22.86 mm Power Resistors High Voltage 6.5 mm
Murata Power Solutions Thick Film Resistors - Through Hole
500Expected 6/4/2026
Min.: 1
Mult.: 1

MHR_SA 100 MOhms 1.6 W 1 % - 40 C + 125 C 10 kV 25.3 mm Radial Bulk 2.5 mm 0.5 mm 22.86 mm Power Resistors High Voltage 9 mm
Murata Power Solutions Thick Film Resistors - Through Hole
400On Order
Min.: 1
Mult.: 1

MHR_SA 1 GOhms 400 mW 2 % - 40 C + 125 C 20 kV 46 mm Radial Bulk 2.5 mm 0.5 mm 40.64 mm Power Resistors High Voltage 10 mm