MHR0422SA107F70

Murata Power Solutions
580-MHR0422SA107F70
MHR0422SA107F70

Mfr.:

Description:
Thick Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
0,869 € 8,69 €
0,685 € 17,13 €
0,562 € 56,20 €
0,421 € 105,25 €
0,408 € 204,00 €
0,397 € 397,00 €
0,39 € 975,00 €
0,38 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MHR_SA
100 MOhms
1.3 W
1 %
- 40 C
+ 125 C
9 kV
25.3 mm
Radial
Bulk
2.5 mm
0.5 mm
20.32 mm
Power Resistors
High Voltage
6.5 mm
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99