MHR0422SA506F70

Murata Power Solutions
580-MHR0422SA506F70
MHR0422SA506F70

Mfr.:

Description:
Thick Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
250
Expected 10/1/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,767 € 7,67 €
0,611 € 15,28 €
0,472 € 47,20 €
0,433 € 108,25 €
0,408 € 204,00 €
0,394 € 394,00 €
0,366 € 1.830,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MHR_SA
50 MOhms
1.3 W
1 %
- 40 C
+ 125 C
8.1 kV
25.3 mm
Radial
Bulk
2.5 mm
0.5 mm
20.32 mm
Power Resistors
High Voltage
6.5 mm
Brand: Murata Power Solutions
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHR_SA High-Voltage Resistors

Murata Power Solutions MHR_SA High-Voltage Resistors are available for single or molded use with thick film and radial termination styles. These through-hole resistors offer a voltage rating up to 20kV and a power rating from 400mW to 2.5W. Murata MHR_SA High-Voltage Resistors provide 10MΩ to 1GΩ resistance and have an operating temperature range from -40°C to +165°C.