MHR0317SA108F70

Murata Power Solutions
580-MHR0317SA108F70
MHR0317SA108F70

Mfr.:

Description:
Thick Film Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 7/27/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,562 € 5,62 €
0,444 € 11,10 €
0,409 € 40,90 €
0,366 € 91,50 €
0,349 € 174,50 €
0,336 € 336,00 €
0,312 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MHR_SA
1 GOhms
800 mW
1 %
250 PPM / C
- 40 C
+ 125 C
7 kV
17.6 mm
Radial
Bulk
2.5 mm
0.5 mm
15.24 mm
Power Resistors
High Voltage
6.5 mm
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 623,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99

MHR_SA High-Voltage Resistors

Murata Power Solutions MHR_SA High-Voltage Resistors are available for single or molded use with thick film and radial termination styles. These through-hole resistors offer a voltage rating up to 20kV and a power rating from 400mW to 2.5W. Murata MHR_SA High-Voltage Resistors provide 10MΩ to 1GΩ resistance and have an operating temperature range from -40°C to +165°C.