SN74LVT16240DL

Texas Instruments
595-SN74LVT16240DL
SN74LVT16240DL

Mfr.:

Description:
Buffers & Line Drivers 3.3V ABT 16-Bit Buff /Drv W/3-St Otpt A A 595-SN74LVT16240DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 550   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 753,50 €
1,33 € 1.330,00 €
1,31 € 3.275,00 €
1,30 € 6.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,13 €
Min:
1

Similar Product

Texas Instruments SN74LVT16240DLR
Texas Instruments
Buffers & Line Drivers 3 St 3.3V ABT 16bit A 595-SN74LVT16240DL A 595-SN74LVT16240DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVT
16 Input
16 Output
Inverting
SSOP-48
- 32 mA
64 mA
5 mA
2.7 V
3.6 V
5 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: BiCMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.7 ns at 3.3 V
Series: SN74LVT16240
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.