SN74LVC241APWR

Texas Instruments
595-SN74LVC241APWR
SN74LVC241APWR

Mfr.:

Description:
Buffers & Line Drivers 1.65V to 3.6V 8ch bu ffers with 3-state o

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,529 € 5,29 €
0,474 € 11,85 €
0,415 € 41,50 €
0,385 € 96,25 €
0,375 € 187,50 €
Full Reel (Order in multiples of 3000)
0,317 € 951,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
TSSOP-20
- 24 mA
24 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LVC241A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC241A Octal Buffers & Line Drivers

Texas Instruments SN74LVC241A Octal Buffers and Line Drivers provide an 8-bit buffer solution featuring 3-state outputs for reliable digital signal control. The device is organized into two banks of four drivers, with each bank controlled by a dedicated output-enable pin for flexible operation. Designed for 1.1V to 3.6V operation, the TI SN74LVC241A supports 5.5V over-voltage tolerant inputs, partial-power-down protection with back-drive protection, and high push-pull output drive strength. The device also delivers latch-up performance exceeding 100mA per JESD78.