SN74LV8T7541RKSR

Texas Instruments
595-SN74LV8T7541RKSR
SN74LV8T7541RKSR

Mfr.:

Description:
Buffers & Line Drivers Octal buffer with op en-drain outputs du

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,354 € 1.062,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
LVxT
8 Input
8 Output
VQFN-20
8 mA
1.65 V
5.5 V
20 uA
SMD/SMT
Reel
Brand: Texas Instruments
Data Rate: 6.67 Mb/s
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open-Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 41.2 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.