SN74LV8T240QDGSRQ1

Texas Instruments
595-74LV8T240QDGSRQ1
SN74LV8T240QDGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive octal in verting buffers/driv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.487

Stock:
4.487 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,672 € 6,72 €
0,605 € 15,13 €
Full Reel (Order in multiples of 5000)
0,605 € 3.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
74LV
8 Input
8 Output
VSSOP-20
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LV8T240-Q1
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T240/SN74LV8T240-Q1 Octal Buffers/Drivers

Texas Instruments SN74LV8T240/SN74LV8T240-Q1 Octal Inverting Buffers/Drivers contain eight independent inverting line drivers with 3-state outputs. Each channel performs the Boolean function Y = A in positive logic. The channels are grouped into four sets, with one OE pin controlling each. The outputs can be put into a hi-Z state by applying a high on the associated OE pin.