SN74LV244APW

595-SN74LV244APW
SN74LV244APW

Mfr.:

Description:
Buffers & Line Drivers Octal w/Tri-St Out

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,82 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments SN74LV244APWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LV244APW A 59 A 595-SN74LV244APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LV
8 Input
8 Output
Non-Inverting
TSSOP-20
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15.3 ns at 2.5 V, 11.9 ns at 3.3 V, 7.5 ns at 5 V
Series: SN74LV244A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV244A/SN74LV244A-Q1 Octal Buffer/Line Driver

Texas Instruments SN74LV244A and SN74LV244A-Q1 Octal Buffers and Line Drivers are designed for 2V to 5.5V VCC operation. The SN74LV244A and SN74LV244A-Q1 devices are designed to improve the density and performance of the 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74LV244A devices are organized as two 4-bit line drivers with separate output-enable (OE) inputs. The SN74LV244A-Q1 devices are AEC-Q100 qualified for automotive applications.