SN74LV244ANSR

Texas Instruments
595-SN74LV244ANSR
SN74LV244ANSR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LV244ATNSR A A 595-SN74LV244ATNSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.870

Stock:
1.870 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,623 € 6,23 €
0,562 € 14,05 €
0,495 € 49,50 €
0,464 € 116,00 €
0,445 € 222,50 €
Full Reel (Order in multiples of 2000)
0,415 € 830,00 €
0,404 € 1.616,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments SN74LV244ATNSR
Texas Instruments
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
8 Input
8 Output
Non-Inverting
SOIC-20
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15.3 ns at 2.5 V, 11.9 ns at 3.3 V, 7.5 ns at 5 V
Series: SN74LV244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV244A/SN74LV244A-Q1 Octal Buffer/Line Driver

Texas Instruments SN74LV244A and SN74LV244A-Q1 Octal Buffers and Line Drivers are designed for 2V to 5.5V VCC operation. The SN74LV244A and SN74LV244A-Q1 devices are designed to improve the density and performance of the 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74LV244A devices are organized as two 4-bit line drivers with separate output-enable (OE) inputs. The SN74LV244A-Q1 devices are AEC-Q100 qualified for automotive applications.