SN74LV244ADWRG4

Texas Instruments
595-SN74LV244ADWRG4
SN74LV244ADWRG4

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer Driver ALT 595-SN74LV244ADW ALT 595-SN74LV244ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,452 € 904,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments SN74LV244ADWR
Texas Instruments
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV244ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
8 Input
8 Output
Non-Inverting
SOIC-20
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15.3 ns at 2.5 V
Series: SN74LV244A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV244A/SN74LV244A-Q1 Octal Buffer/Line Driver

Texas Instruments SN74LV244A and SN74LV244A-Q1 Octal Buffers and Line Drivers are designed for 2V to 5.5V VCC operation. The SN74LV244A and SN74LV244A-Q1 devices are designed to improve the density and performance of the 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The Texas Instruments SN74LV244A devices are organized as two 4-bit line drivers with separate output-enable (OE) inputs. The SN74LV244A-Q1 devices are AEC-Q100 qualified for automotive applications.