SN74AHC240DW

595-SN74AHC240DW
SN74AHC240DW

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.685

Stock:
1.685 Can Dispatch Immediately
Quantities greater than 1685 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,04 € 10,40 €
0,886 € 22,15 €
0,746 € 74,60 €
0,651 € 162,75 €
0,617 € 308,50 €
0,518 € 518,00 €
0,473 € 1.182,50 €
0,445 € 2.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1

Similar Product

Texas Instruments SN74AHC240DWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74AHC240DW A 59 A 595-SN74AHC240DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHC
8 Input
8 Output
Inverting
SOIC-20
- 8 mA
8 mA
4 uA
2 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns, 7.5 ns
Series: SN74AHC240
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers

Texas Instruments SN74AHC240/SN74AHC240-Q1 Octal Buffers/Drivers are designed to improve the density and performance of clock drivers, 3-state memory-address drivers, and bus-oriented transmitters and receivers. These devices are organized as two 4-bit buffers/line drivers with separate output-enable (OE\) inputs. The device passes data from the A inputs to the Y outputs when OE\ is low. When OE\ is high, the outputs are in the high-impedance state. The Texas Instruments SN74AHC240-Q1 devices are AEC-Q100 qualified for automotive applications.