CD74HC541PW

595-CD74HC541PW
CD74HC541PW

Mfr.:

Description:
Buffers & Line Drivers Hi-Sp CMOS Octal Bfr/Ln Drv W/3St Otp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Quantities greater than 293 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,534 € 5,34 €
0,48 € 12,00 €
0,418 € 29,26 €
0,389 € 108,92 €
0,372 € 208,32 €
0,357 € 374,85 €
0,342 € 861,84 €
0,333 € 1.678,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Texas Instruments CD74HC541PWR
Texas Instruments
Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A A 595-CD74HC541PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Non-Inverting
TSSOP-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 115 ns at 2 V, 23 ns at 4.5 V, 20 ns at 6 V
Series: CD74HC541
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.