CD4049UBDT

595-CD4049UBDT
CD4049UBDT

Mfr.:

Description:
Buffers & Line Drivers CMOS Hex Inverting Buffer/Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637 Can Dispatch Immediately
Quantities greater than 637 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,65 € 6,50 €
0,586 € 14,65 €
0,538 € 53,80 €
Full Reel (Order in multiples of 250)
0,457 € 114,25 €
0,445 € 445,00 €
0,426 € 1.065,00 €
0,415 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,49 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments CD4049UBDR
Texas Instruments
Buffers & Line Drivers Hex CMOS Inverting A 595-CD4049UBD A 595 A 595-CD4049UBD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Inverting
SOIC-Narrow-16
- 5.2 mA
26 mA
40 nA
- 500 mV
20 V
30 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V
Series: CD4049UB
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.